| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (5) - Datasheets (6) - Comments (View) - Related Parts (3)
|
Compare SuppliersTexas Instruments TSB41AB2PAP
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 250: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 77C1439 | Buy Now | 300 | $5.12 | $4.54 | $3.53 | $3.36 | $3.28 | $3.23 |
| 2 | element14* | 77C1439 | Buy Now | 300 | $5.12 | $4.54 | $4.54 | $4.54 | $4.54 | $4.54 |
| 3 | Farnell* | 1470524 | 0 | |||||||
| 4 | Arrow* | TSB41AB2PAP | 0 | $3.46 | $3.46 | $3.46 | $3.46 | $3.46 | $3.46 | |
| 5 | Express Electronics | TSB41AB2PAP | 803 | |||||||
| 6 | Summit Electronics | TSB41AB2PAP | Buy Now | 75 | ||||||
| 7 | Sierra IC | TSB41AB2PAP | Buy Now | 203170 | $5.67 | $5.67 | $5.67 | $5.67 | $5.67 | $5.67 |
CategoriesTexas Instruments TSB41AB2PAP
Technical SpecificationsTexas Instruments TSB41AB2PAP
Number of Pins | 64 |
Data Rate | 400 Mbps |
Operating Temperature | 70.0 °C (max) |
Supply Voltage (DC) | 3.60 V (max) |
Case / Package | HTQFP-64 |
Lead-Free Status | Lead Free |
Lifecycle Status | Active |
Mounting Type | Surface Mount (smd) |
Packaging | Tube |
RoHS | Compliant |
DescriptionsTexas Instruments TSB41AB2PAP
Premier Farnell
controller, 400mbps, smd; control interface:phy-llc; max data rate:400mbps; no. of i/o's:16; current, supply:71ma; voltage, supply min:3v; voltage, supply max:3.6v; termination type:smd; case style:htqfp; no. of pins:64; base number:41; operating temperature range:0°c to +70°c; packaging type:peel pack; temp, op. max:70°c; temp, op. min:0°c
http://grh.premierfarnell.com/grh.aspx?mid=1001023&sku=TSB41...Newark
controller ic; input voltage primary max:4.5v; output voltage max:4.5v; output current max:1.3ma; output type:voltage; supply voltage min:3v; supply voltage max:3.6v; termination type:smd; package/case:64-htqfp; no. of pins:64 ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=77C14...element14
controller ic; device type:cable transceiver; data rate:400mbps; supply current:71ma; supply voltage range:3v to 3.6v; driver case style:htqfp; no. of pins:64; operating temperature range:0â°c to +70â°c ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=77...Texas Instruments
ieee 1394a two-port cable transceiver/arbiter 64-htqfp 0 to 70
DatasheetsTexas Instruments TSB41AB2PAP
- Texas Instruments TSB41AB2PAP datasheet: pdf
(score:3) - Texas Instruments TSB41AB2PAP datasheet: pdf
(score:3) - Texas Instruments TSB41AB2PAP datasheet: pdf
(score:2) - Texas Instruments TSB41AB2PAP datasheet: pdf
(score:1) - Texas Instruments TSB41AB2PAP datasheet: pdf
(score:1) - Texas Instruments TSB41AB2PAP datasheet: pdf
(score:1)


