| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (4) - Datasheets (4) - Comments (View) - Related Parts (3)
|
Compare SuppliersTexas Instruments TPS2014D
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 250: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 36K7660 | 0 | $5.47 | $4.85 | $3.78 | $3.59 | $3.51 | $3.45 | |
| 2 | Avnet Express* | TPS2014D | Buy Now | 2258 | ||||||
| 3 | Arrow* | TPS2014D | Buy Now | 2835 | $4.09 | $4.09 | $4.09 | $4.09 | $4.09 | $4.09 |
| 4 | Summit Electronics | TPS2014D | Buy Now | 154 | ||||||
| 5 | Sierra IC | TPS2014D | Buy Now | 1491 | ||||||
| 6 | EDX | TPS2014D | 193 |
CategoriesTexas Instruments TPS2014D
Technical SpecificationsTexas Instruments TPS2014D
Number of Outputs | 1 |
Operating Temperature | 85.0 °C (max) |
Supply Voltage (DC) | 7.00 V (max) |
Case / Package | SOIC-8 |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tube |
RoHS | Compliant |
DescriptionsTexas Instruments TPS2014D
Newark
analog switch / multiplexer (mux) ic; voltage supply source:single; on state resistance max:75mohm; supply voltage min:2.7v; supply voltage max:5.5v; termination type:smd; package/case:8-soic; no. of pins:8 ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=36K76...Texas Instruments
0.66a, 4-5.5v single hi-side mosfet, fault report, act-low enable 8-soic
EDX Electronics, Inc.
power distribution switch
http://www.edxelectronics.com/PartSearch/PartSearch.aspx?Sea...DatasheetsTexas Instruments TPS2014D
- Texas Instruments TPS2014D datasheet: pdf
(score:1) - Texas Instruments TPS2014D datasheet: pdf
(score:1) - Texas Instruments TPS2014D datasheet: pdf
(score:1) - Texas Instruments TPS2014D datasheet: pdf
(score:1)


