C&K Components TPC1133G-LFG

OEMs, CMs ONLY (NO BROKERS)

Submit Request for Quote

Unfortunately we do not know of any distributors for TPC1133G-LFG. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Contact MaterialGold
Technical
Contact Resistance300 mΩ
Insulation Resistance1 GΩ
Operating Force40 N
Dimensions
Width11 mm

Engineering Resources

View Evaluation kits and Reference designs for C&K Components TPC1133G-LFG.

Descriptions

Descriptions of C&K Components TPC1133G-LFG provided by its distributors.

OEMs, CMs ONLY (NO BROKERS)
Scan Switch, 3Way
SCAN SWITCH, 3WAY; Limit Switch Actuator: -; Contact Configuration: 1NO; Contact Current AC Max: -; Contact Voltage AC Max: -; Operating Force Max: 40N; Product Range: -; Contact Current DC Max: 50mA; Contact Voltage DC Max: 50V

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Contact MaterialGold
Technical
Contact Resistance300 mΩ
Insulation Resistance1 GΩ
Operating Force40 N
Dimensions
Width11 mm

Compliance

Environmental Classification
RoHSCompliant