Parts Categories Blog Tools
Sign in

Texas Instruments TPA5052RSARG4

datasheet: pdf  - Share
$4.28 from 1 supplier
Stereo Digital Audio Delay Processor With Hardware Control 16-QFN -40 to 85

Compare SuppliersTexas Instruments TPA5052RSARG4

  Supplier Part Number Purchase In Stock 1:
1

Newark*

14M2484

0 $4.28
*authorized

CategoriesTexas Instruments TPA5052RSARG4

Technical SpecificationsTexas Instruments TPA5052RSARG4

Number of Pins

16

Lead-Free Status

Lead Free

Lifecycle Status

Active

Packaging

Tape & Reel (TR)

DescriptionsTexas Instruments TPA5052RSARG4

Newark

audio delay processor; audio control type:stereo digital audio delay processor; output power:2.5w; control interface:i2s, serial; supply voltage range:3v to 3.6v; operating temperature range:-40°c to +85°c; audio ic case style:qfn ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=14M24...

Texas Instruments

stereo digital audio delay processor with hardware control 16-qfn -40 to 85

DatasheetsTexas Instruments TPA5052RSARG4

ReviewsTexas Instruments TPA5052RSARG4

Related PartsTexas Instruments TPA5052RSARG4

TPA5052RSAR TPA5050RSAT TPA5051RSATG4