Texas Instruments TPA3122D2N

Audio Amp Speaker 1-CH Mono/2-CH Stereo 10W Class-D 20-Pin PDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins20
Weight1.1991 g
Technical
Gain36 dB
Load Impedance8 Ω
Max Operating Temperature85 °C
Max Output Power15 W
Max Power Dissipation1.87 W
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current23 mA
Number of Channels2
Operating Supply Voltage15 V
Output Power10 W
Power Dissipation1.87 W
Supply TypeSingle
Voltage Gain36 dB
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3122D2N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Datasheet8 pages16 years ago
Technical Drawing2 pages20 years ago
iiiC
Datasheet21 pages0 years ago

Inventory History

3 month trend:
-45.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3122D2N.

Related Parts

Descriptions

Descriptions of Texas Instruments TPA3122D2N provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 10W Class-D 20-Pin PDIP Tube
Amplifier IC 2-Channel (Stereo) Class D 20-PDIP
15-W stereo, 30-W mono, 10- to 26-V supply, analog input Class-D audio amplifier w/ SE output in DIP 20-PDIP -40 to 85
Ic, Amp Audio Pwr 15W D Ster 20Dip; Output Power:15W; Amplifier Class:D; No. Of Channels:2 Channel; Supply Voltage Range:10V To 30V; Amplifier Case Style:Dip; No. Of Pins:20Pins; Load Impedance:8Ohm; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA3122D2N
15-W STEREO CLASS-D AUDIO POWER AMPLIFIER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA3122D2N .

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins20
Weight1.1991 g
Technical
Gain36 dB
Load Impedance8 Ω
Max Operating Temperature85 °C
Max Output Power15 W
Max Power Dissipation1.87 W
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current23 mA
Number of Channels2
Operating Supply Voltage15 V
Output Power10 W
Power Dissipation1.87 W
Supply TypeSingle
Voltage Gain36 dB
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3122D2N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Datasheet8 pages16 years ago
Technical Drawing2 pages20 years ago
iiiC
Datasheet21 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago