Texas Instruments TPA3106D1VFPG4Share Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersTexas Instruments TPA3106D1VFPG4
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 250: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 65M5965 | 0 | $5.22 | $4.64 | $3.92 | $3.77 | $3.72 | $3.63 |
CategoriesTexas Instruments TPA3106D1VFPG4
Technical SpecificationsTexas Instruments TPA3106D1VFPG4
Output Power | 40.0 W |
Lead-Free Status | Lead Free |
Lifecycle Status | Active |
Packaging | Tray |
RoHS | Compliant |
DescriptionsTexas Instruments TPA3106D1VFPG4
Newark
audio power amplifier ic; load impedance:8ohm; supply voltage min:10v; supply voltage max:26v; package/case:32-hlqfp; no. of pins:32; operating temperature range:-40°c to +85°c; leaded process compatible:yes ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=65M59...Texas Instruments
40-w mono class-d audio power amplifier (tpa3106) 32-hlqfp -40 to 85

