Parts Categories Blog Tools
Sign in

Texas Instruments TPA3004D2PHP

datasheet: pdf  - Share
$5.89 from 5 suppliers
12-W StereoClass-D Audio Power Amplifier with Volume Control (TPA3004) 48-HTQFP -40 to 85

Compare SuppliersTexas Instruments TPA3004D2PHP

  Supplier Part Number Purchase In Stock 1: 25: 100: 250: 500: 1000:
1

Newark*

61H5542

0 $7.52 $6.69 $5.64 $5.43 $5.35 $5.22
2

Farnell*

1528360

0            
3

Arrow*

TPA3004D2PHP

0 $5.37 $5.37 $5.37 $5.37 $5.37 $5.37
4

Summit Electronics

TPA3004D2PHP

Buy Now 142            
5

Sierra IC

TPA3004D2PHP

Buy Now 1            
*authorized

CategoriesTexas Instruments TPA3004D2PHP

Technical SpecificationsTexas Instruments TPA3004D2PHP

Number of Pins

48

Output Power

12.0 W

Supply Voltage (DC)

18.0 V

Case / Package

HTQFP-48

Lead-Free Status

Lead Free

Lifecycle Status

Active

Packaging

Reel

RoHS

Compliant

DescriptionsTexas Instruments TPA3004D2PHP

Premier Farnell

amp, sm power audio,waffle125; no. of channels:2; operating temperature range:-40°c to +85°c; no. of pins:48; svhc:no svhc; case style:htqfp; amplifier ic type:audio power; base number:3004; ic generic number:3004; max operating temperature:85°c; max supply voltage:18v; min load impedance:4ohm; min supply voltage:8.5v; min temperature operating:-40°c; no. of amplifiers:2; packaging type:waffle tray; power output:12w; rms power:12w; supply voltage + nom:18v; termination type:smd

http://grh.premierfarnell.com/grh.aspx?mid=1001023&sku=TPA30...

Newark

audio power amplifier ic; no. of channels:2; output power, po rms:12w; load impedance min:4ohm; supply voltage min:8.5v; supply voltage max:18v; package/case:48-htqfp; no. of pins:48; operating temperature range:-40°c to +85°c ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=61H55...

Texas Instruments

12-w stereoclass-d audio power amplifier with volume control (tpa3004) 48-htqfp -40 to 85

DatasheetsTexas Instruments TPA3004D2PHP

ReviewsTexas Instruments TPA3004D2PHP

Related PartsTexas Instruments TPA3004D2PHP

TPA3200D1DCP TPA2010D1YZFT
TPA3003D2PFB