| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (3) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersPower Integrations TOP244PN
| Supplier | Part Number | Purchase | In Stock | 1: | 50: | 100: | 250: | 500: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 93K0782 | Buy Now | 2139 | $3.29 | $2.71 | $2.48 | $2.29 | $2.13 |
| 2 | Farnell* | 9921257 | Buy Now | 2188 | |||||
| 3 | CDI* | TOP244PN | Buy Now | 65 | $2.34 | $2.34 | $2.34 | $2.34 | $2.34 |
| 4 | Sierra IC | TOP244PN | Buy Now | 16844 | $3.86 | $3.86 | $3.86 | $3.86 | $3.86 |
CategoriesPower Integrations TOP244PN
Technical SpecificationsPower Integrations TOP244PN
Number of Pins | 8 |
Output Voltage | 12.0 V |
Switching Frequency | 132 kHz |
Operating Temperature | 125 °C (max) |
Supply Voltage (DC) | 374 V (max) |
Case / Package | DIP-8 |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tube |
RoHS | Compliant |
DescriptionsPower Integrations TOP244PN
Premier Farnell
off line switcher, dip8, 244; power supply type:off-line switcher; voltage, input max:265v ac; max output current:400µa; no. of outputs:1; frequency:132khz; voltage, supply min:36v; termination type:through hole; case style:dip; no. of pins:8; operating temperature range:-40°c to +150°c; temp, op. max:150°c; temp, op. min:-40°c; base number:244; drain current:150ma; ic generic number:244; logic function number:244; peak drain current:2.16a; power supply ic type:off-line switcher; power, output of @ 230vac:30w; power, output of @ 85-265vac:20w; resistance, rds on:5.2ohm; temperature, current:25°c; temperature, resistance:25°c; voltage, drain peak max:700v; voltage, drain peak min:-0.3v; voltage, output:700v
http://grh.premierfarnell.com/grh.aspx?mid=1000797&sku=TOP24...Newark
off line switcher, dip8, 244; power supply type:off-line switcher; voltage, input max:265v ac; output current max:400µa; outputs, no. of:1; frequency:132khz; voltage, supply min:36v; termination type:through hole; case style:dip; no.;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=93K07...Component Distributors, Inc.
20 w (85-265 vac) 28 w (230 vac)
http://www.cdiweb.com/PortalProductDetail.aspx?prodid=264956...DatasheetsPower Integrations TOP244PN
- Power Integrations TOP244PN datasheet: pdf
(score:2) - Power Integrations TOP244PN datasheet: pdf
(score:1)


