Parts Categories Blog Tools
Sign in

Texas Instruments TNETE2201B

datasheet: pdf  - Share
$2.15 from 4 suppliers
The TNETE2201B gigabit Ethernet transceiver provides for ultra high-speed bidirectional point-to-point data transmission. This device is based on the timing requirements of the proposed 10-bit interface specification by the P802.3z Gigabit Task Force. The intended application of this device is to provide building blocks for developing point-to-point baseband data transmission over controlled-impedance media of approximately 50 to 75 . The transmission media can be printed-circuit board traces, back planes, cables, or fiber optical media. The ultimate rate and distance of data transfer is dep...

Compare SuppliersTexas Instruments TNETE2201B

  Supplier Part Number Purchase In Stock 1:
1

Summit Electronics

TNETE2201B

Buy Now 90  
2

Quest

TNETE2201B

Buy Now 1169 $2.15
3

Sierra IC

TNETE2201B

Buy Now 35  
4

Selectronics

C0189575

1440  
*authorized

CategoriesTexas Instruments TNETE2201B

Technical SpecificationsTexas Instruments TNETE2201B

Number of Pins

64

DescriptionsTexas Instruments TNETE2201B

Texas Instruments

the tnete2201b gigabit ethernet transceiver provides for ultra high-speed bidirectional point-to-point data transmission. this device is based on the timing requirements of the proposed 10-bit interface specification by the p802.3z gigabit task force. the intended application of this device is to provide building blocks for developing point-to-point baseband data transmission over controlled-impedance media of approximately 50 to 75 . the transmission media can be printed-circuit board traces, back planes, cables, or fiber optical media. the ultimate rate and distance of data transfer is dependent upon the attenuation characteristics of the media and the noise coupling to the environment. the tnete2201b performs the data serialization and deserialization (serdes) functions for the gigabit ethernet physical layer interface. the transceiver operates at 1.25 gbps (typical), providing up to 1000 mbps of bandwidth over a copper or optical media interface. the serializer/transmitter accepts 8b/10b parallel encoded data bytes. the parallel data bytes are serialized and transmitted differentially nonreturn-to-zero (nrz) at pseudo-ecl (pecl) voltage levels. the deserializer/receiver extracts clock information from the input serial stream and deserializes the data, outputting a parallel 10-bit data byte. the 10-bit data bytes are output with respect to two receive byte clocks (rbc0, rbc1), allowing a protocol device to clock the parallel bytes in rbc clock rising edges. the transceiver automatically locks onto incoming data without the need to prelock. however, the transceiver can be commanded to lock to the externally supplied reference clock (refclk) as a reset function, if needed. the tnete2201b provides an internal loopback capability for self-test purposes. serial data from the serializer is passed directly to the deserializer allowing the protocol device a functional self-check of the physical interface. the tnete2201b is characterized for operation from 0c to 70c.

DatasheetsTexas Instruments TNETE2201B

ReviewsTexas Instruments TNETE2201B

Related PartsTexas Instruments TNETE2201B

TNETE2201BPHD TNETE2201BPJD TNETE2201BPJWRG4