| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersTexas Instruments TMS320F2809GGMS
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Arrow* | TMS320F2809GGMS | 0 | $20.98 |
CategoriesTexas Instruments TMS320F2809GGMS
Technical SpecificationsTexas Instruments TMS320F2809GGMS
Number of Pins | 100 |
Frequency | 100 MHz |
Case / Package | BGA-100 |
Lead-Free Status | Contains Lead |
Lifecycle Status | Active |
Packaging | Tray |
RoHS | Compliant |
DescriptionsTexas Instruments TMS320F2809GGMS
Texas Instruments
32-bit digital signal controller with flash 100-bga microstar -40 to 125



