| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (3) - Datasheets (4) - Comments (View) - Related Parts (3)
|
Compare SuppliersTexas Instruments TMS320C6711DZDP200
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 250: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 61K1846 | 0 | $23.81 | $23.31 | $21.65 | $21.32 | $20.82 | $19.98 | |
| 2 | Farnell* | 1610187 | 0 | |||||||
| 3 | Sierra IC | TMS320C6711DZDP200 | Buy Now | 8 | $35.57 | $35.57 | $35.57 | $35.57 | $35.57 | $35.57 |
CategoriesTexas Instruments TMS320C6711DZDP200
Technical SpecificationsTexas Instruments TMS320C6711DZDP200
Number of I/O Pins | 5 |
Number of Pins | 272 |
Frequency | 200 MHz |
Operating Temperature | 90.0 °C (max) |
Case / Package | BGA-272 |
Lead-Free Status | Lead Free |
Lifecycle Status | Active |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Compliant |
DescriptionsTexas Instruments TMS320C6711DZDP200
Premier Farnell
dsp, float-point, c6711, 200mhz, 272bga; series:tms320; dsp type:floating point; mmac:400; typ core frequency:200mhz; memory size, ram:72kb; cache on chip l1/l2 memory:4kb; external supported memory:sram, eprom, sdram, sbram; interface type:spi; voltage, supply min:3.13v; voltage, supply max:3.47v; termination type:smd; case style:pbga; no. of pins:272; operating temperature range:0°c to +90°c; base number:320; frequency:200mhz; ic generic number:320c6711
http://grh.premierfarnell.com/grh.aspx?mid=1001023&sku=TMS32...Newark
digital signal processor (dsp) ic; series:c6711; dsp type:floating point; mmac:400; core frequency typ:250mhz; memory size, ram:64kb; cache memory on chip l1/l2:4kb; external memory supported:async sram, sbsram, sdram ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=61K18...Texas Instruments
floating-point digital signal processors 272-bga



