| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersToshiba TMP91FY42FG(JZ)
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Arrow* | TMP91FY42FG(JZ) | 0 | $10.10 | |
| 2 | Sierra IC | TMP91FY42FGJZ | Buy Now | 69 | $14.80 |
CategoriesToshiba TMP91FY42FG(JZ)
Technical SpecificationsToshiba TMP91FY42FG(JZ)
Number of I/O Pins | 81 |
Access Time | 27.0 µs |
Clock Speed | 27.0 MHz |
Operating Temperature | 85.0 °C (max) |
Supply Voltage (DC) | 3.60 V (max) |
Case / Package | LQFP-100 |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Compliant |
DatasheetsToshiba TMP91FY42FG(JZ)
- Toshiba TMP91FY42FG(JZ) datasheet: pdf
(score:2)
