| Overview - Technical Specifications - Categories (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
CategoriesHirose TM5RF-64(50)
Technical SpecificationsHirose TM5RF-64(50)
Size-Height | 13.0 mm |
Size-Length | 24.6 mm |
Size-Width | 14.0 mm |
Color | Gray |
Housing Color | Gray |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tray |
RoHS | Compliant |
DatasheetsHirose TM5RF-64(50)
- Hirose TM5RF-64(50) datasheet: pdf
(score:1)
