Compare SuppliersHirose TM5RC-64(50)
| Supplier | Part Number | Purchase | In Stock | |
|---|---|---|---|---|
| 1 | Heilind Electronics | HIRTM5RC-64(50) | Buy Now | 200 |
CategoriesHirose TM5RC-64(50)
Technical SpecificationsHirose TM5RC-64(50)
Size-Height | 21.1 mm |
Size-Length | 18.0 mm |
Size-Width | 14.3 mm |
Color | Gray |
Housing Color | Gray |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tray |
RoHS | Compliant |
DescriptionsHirose TM5RC-64(50)
DatasheetsHirose TM5RC-64(50)
- Hirose TM5RC-64(50) datasheet: pdf
(score:1)
