Parts Categories Blog Tools
Sign in

Texas Instruments TLC5940NT

datasheet: pdf 
$3.81 from 3 suppliers
16-Channel LED Driver w/EEprom DOT Correction & Grayscale PWM Control 28-PDIP -40 to 85

Compare SuppliersTexas Instruments TLC5940NT

  Supplier Part Number Purchase In Stock 1: 25: 100: 250: 500: 1000:
1

Newark*

73J8328

0 $4.75 $4.21 $3.28 $3.11 $3.04 $3.00
2

Arrow*

TLC5940NT

0 $2.91 $2.91 $2.91 $2.91 $2.91 $2.91
3

Sierra IC

TLC5940NT

Send RFQ   481 $6.21 $6.21 $6.21 $6.21 $6.21 $6.21
*authorized

CategoriesTexas Instruments TLC5940NT

Technical SpecificationsTexas Instruments TLC5940NT

Number of Channels

16

Number of Outputs

16

Number of Pins

28

Operating Temperature

85.0 °C (max)

Output Voltage

17.0 V (max)

Quiescent Current

1.00 mA (max)

Supply Voltage (DC)

5.50 V (max)

Case / Package

PDIP-28

Lead-Free Status

Lead Free

Lifecycle Status

Active

Mounting Type

Through Hole

Packaging

Tube

RoHS

Compliant

DescriptionsTexas Instruments TLC5940NT

Newark

led drivers; device type:led; no. of segments:16; data control interface:serial; supply voltage min:3v; supply voltage max:5.5v; package/case:28-dip; no. of pins:28; features:dot correction, grayscale pwm control; no. of channels:16 ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=73J83...

Texas Instruments

16-channel led driver w/eeprom dot correction & grayscale pwm control 28-pdip -40 to 85

DatasheetsTexas Instruments TLC5940NT

ReviewsTexas Instruments TLC5940NT

Have you used Texas Instruments TLC5940NT?

There are no comments yet. Tell us what you think of Texas Instruments TLC5940NT!

Related PartsTexas Instruments TLC5940NT

ADS7804P ADS574JE
DAC7625P