| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (6) - Datasheets (5) - Images (3) - Comments (View) - Related Parts (3)
|
Compare SuppliersSTMicroelectronics TL072CN
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 50: | 100: | 250: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Avnet Express* | TL072CN | Buy Now | 15 | |||||||
| 2 | Newark* | 89K1101 | Buy Now | 84 | $0.24 | $0.23 | $0.23 | $0.18 | $0.14 | $0.14 | $0.13 |
| 3 | element14* | 89K1101 | Buy Now | 84 | $0.24 | $0.23 | $0.23 | $0.23 | $0.23 | $0.23 | $0.23 |
| 4 | Farnell* | 1094352 | Buy Now | 3271 | |||||||
| 5 | Future Electronics* | TL072CN | Buy Now | 12688 | |||||||
| 6 | Arrow* | TL072CN | Buy Now | 6113 | |||||||
| 7 | Express Electronics | TL072CN | 40 | ||||||||
| 8 | Summit Electronics | TL072CN | Buy Now | 74 | |||||||
| 9 | Jameco | 2002026 | Buy Now | 15303 | $0.25 | $0.24 | $0.23 | $0.23 | $0.23 | $0.23 | |
| 10 | Quest | TL072CN | Buy Now | 20 | $0.12 | $0.12 | $0.12 | $0.12 | $0.12 | $0.12 | $0.12 |
| 11 | Q Components | TL072CN | Buy Now | 6 | |||||||
| 12 | Sierra IC | TL072CN | Buy Now | 3649 | |||||||
| 13 | GemTek | TL072CN | Send RFQ | 5 |
CategoriesSTMicroelectronics TL072CN
Technical SpecificationsSTMicroelectronics TL072CN
Number of Channels | 2 |
Number of Circuits | 2 |
Slew Rate | 2.50 V/μs |
Operating Temperature | 70.0 °C (max) |
Case / Package | DIP-8 |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tube |
RoHS | Compliant |
DescriptionsSTMicroelectronics TL072CN
Premier Farnell
op amp, dual jfet, dip8; no. of amplifiers:2; op amp type:low noise; gain, bandwidth -3db:4mhz; slew rate:16; voltage, supply min:6v; voltage, supply max:36v; termination type:through hole; case style:dip; no. of pins:8; operating temperature range:0°c to +70°c; amplifier ic type:jfet; bandwidth:3mhz; base number:072; device marking:tl072cn; ic generic number:072; logic function number:72; operational amplifier features:low noise; temp, op. max:70°c; temp, op. min:0°c; temperature range, ic:commercial; voltage, input offset max:13mv; voltage, supply +nom:15v
http://grh.premierfarnell.com/grh.aspx?mid=1000962&sku=TL072...element14
operational amplifier (op-amp) ic; op amp type:low noise; no. of amplifiers:2; bandwidth:3mhz; slew rate:16v/âµs; supply voltage range:6v to 36v; amplifier case style:dip; no. of pins:8; operating temperature range:0â°c to +70â°c ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=89...Newark
operational amplifier (op-amp) ic; no. of amplifiers:2; slew rate:16v/µs; no. of pins:8; operating temperature range:0°c to +70°c; bandwidth:3mhz; ic generic number:072; leaded process compatible:yes; offset voltage:13mv ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=89K11...Future Electronics
tl072 series dip8 high speed low noise jfet dual operational amplifier
http://www.futureelectronics.com/en/Search.ashx?q=7160971...Jameco Electronics
st micro,tl072cn <nv
http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...DatasheetsSTMicroelectronics TL072CN
- STMicroelectronics TL072CN datasheet: pdf
(score:2) - STMicroelectronics TL072CN datasheet: pdf
(score:2) - STMicroelectronics TL072CN datasheet: pdf
(score:2) - STMicroelectronics TL072CN datasheet: pdf
(score:1) - STMicroelectronics TL072CN datasheet: pdf
(score:1)



