STMicroelectronics TIP32C

100V 2W 10@3A, 4V 3A PNP TO-220AB-3 Bipolar Transistors - BJT ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)-100 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage-1.2 V
Collector Emitter Voltage (VCEO)100 V
Current Rating-3 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Gain Bandwidth Product3 MHz
hFE Min10
Max Collector Current3 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation40 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityPNP
Power Dissipation2 W
Schedule B8541290080
Voltage Rating (DC)-100 V
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP32C.

TME
Datasheet8 pages18 years ago
Arrow Electronics
Datasheet8 pages18 years ago
Farnell
Datasheet8 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
element14
Datasheet10 pages18 years ago
Nu Horizons
Datasheet8 pages18 years ago
Newark
Datasheet10 pages18 years ago
B+D Enterprises
Datasheet2 pages23 years ago
DigiKey
Datasheet5 pages24 years ago

Inventory History

3 month trend:
+53.91%

Alternate Parts

Price @ 1000
$ 0.265
$ 0.241
$ 0.241
Stock
711,938
529,293
529,293
Authorized Distributors
11
8
8
Mount
Through Hole
-
-
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
-
3 MHz
3 MHz
Collector Emitter Saturation Voltage
-1.2 V
1.2 V
1.2 V
hFE Min
10
25
25
Power Dissipation
2 W
2 W
2 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics TIP32C.

Related Parts

Descriptions

Descriptions of STMicroelectronics TIP32C provided by its distributors.

100V 2W 10@3A,4V 3A PNP TO-220AB-3 Bipolar Transistors - BJT ROHS
Trans GP BJT PNP 100V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube
TIP32C Series 100 V 3 A PNP Through Hole Power Transistor - TO-220
ST.MICROCONDUCTOR - TRANSISTOR, PNP TO-220 B IPOLAR 100V 3A 40W
Transistor; Power; PNP; VCB=-100V; IC=-3A; PD=40W; TO-220 Pkg
ST TIP32C TO220 100V PNP High Voltage Transistor
Power Bipolar, PNP, 4V, 375mA, TO-220, Tube
STMicroelectronics SCT
Power Transistor, TO-220AB, PNP, 100V
TRANSISTOR, PNP, TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -100V; Transition Frequency ft: -; Power Dissipation Pd: 40W; DC Collector Current: -3A; DC Current Gain hFE: 50hFE; Transistor Case Style:

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 32 C
  • TIP 32C
  • TIP-32C
  • TIP32C.

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)-100 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage-1.2 V
Collector Emitter Voltage (VCEO)100 V
Current Rating-3 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Gain Bandwidth Product3 MHz
hFE Min10
Max Collector Current3 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation40 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityPNP
Power Dissipation2 W
Schedule B8541290080
Voltage Rating (DC)-100 V
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP32C.

TME
Datasheet8 pages18 years ago
Arrow Electronics
Datasheet8 pages18 years ago
Farnell
Datasheet8 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
element14
Datasheet10 pages18 years ago
Nu Horizons
Datasheet8 pages18 years ago
Newark
Datasheet10 pages18 years ago
B+D Enterprises
Datasheet2 pages23 years ago
DigiKey
Datasheet5 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant