Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (5) - Datasheets (3) - Images (3) - Comments (View) - Related Parts (3)
|
Compare SuppliersSTMicroelectronics TIP110
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 100: | 250: | |
|---|---|---|---|---|---|---|---|---|
| 1 | Nu Horizons* | TIP110 | Buy Now | 3940 | ||||
| 2 | element14* | 89K1068 | Buy Now | 366 | $0.52 | $0.50 | $0.50 | $0.50 |
| 3 | Newark* | 89K1068 | Buy Now | 366 | $0.52 | $0.50 | $0.45 | $0.40 |
| 4 | Farnell* | 9803963 | Buy Now | 849 | ||||
| 5 | Avnet Express* | TIP110 | Buy Now | 1682 | ||||
| 6 | Future Electronics* | TIP110 | Buy Now | 1329 | $0.32 | $0.32 | $0.32 | $0.32 |
| 7 | Express Electronics | TIP110 | Buy Now | 2000 | ||||
| 8 | AED Electronics | TIP110 | Buy Now | 714 | ||||
| 9 | Summit Electronics | TIP110 | Buy Now | 501 |
CategoriesSTMicroelectronics TIP110
Technical SpecificationsSTMicroelectronics TIP110
Number of Pins | 3 |
Current Rating | 2.00 A |
Voltage Rating (DC) | 60.0 V |
Power Dissipation | 50.0 W (max) |
Case / Package | TO-220 |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tube |
Polarity | NPN |
RoHS | Compliant |
DescriptionsSTMicroelectronics TIP110
Premier Farnell
darlington transistor, to-220; transistor type:bipolar darlington; transistor polarity:npn; collector-to-emitter breakdown voltage:60v; current ic continuous a max:2a; voltage, vce sat max:2.5v; power dissipation:2w; min hfe:1000; case style:to-220; termination type:through hole; current ic max:2a; current ic av:2a; current ic hfe:1a; no. of pins:3; power, ptot:50w; temperature, full power rating:25°c; transistors, no. of:1; voltage, vcbo:60v
http://grh.premierfarnell.com/grh.aspx?mid=1000962&sku=TIP11...element14
darlington transistor, npn, 100v, to-220; transistor polarity:npn; collector emitter voltage, v(br)ceo:100v; power dissipation, pd:2w; dc collector current:2a; dc current gain max (hfe):1000; no. of pins:3 ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=89...Newark
darlington bipolar transistor; transistor polarity:npn; collector emitter voltage, v(br)ceo:100v; dc current gain min (hfe):1000; package/case:to-220; collector current @ hfe:2a; dc collector current:2a ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=89K10...Future Electronics
tip110 series 60 v 2 a complementary silicon power darlington transistor to-220
http://www.futureelectronics.com/en/Search.ashx?q=1953819...DatasheetsSTMicroelectronics TIP110
- STMicroelectronics TIP110 datasheet: pdf
(score:3) - STMicroelectronics TIP110 datasheet: pdf
(score:2) - STMicroelectronics TIP110 datasheet: pdf
(score:1)



