Parts Categories Blog Tools
Sign in

Texas Instruments TFP401PZP

datasheet: pdf  - Share
$6.76 from 3 suppliers
PanelBus DVI Receiver 165MHz 100-HTQFP 0 to 70

Compare SuppliersTexas Instruments TFP401PZP

  Supplier Part Number Purchase In Stock 1: 25: 100: 250: 500: 1000:
1

Newark*

76C6117

0 $8.36 $7.43 $6.27 $6.04 $5.94 $5.80
2

Arrow*

TFP401PZP

0 $7.48 $7.48 $7.48 $7.48 $7.48 $7.48
3

Sierra IC

TFP401PZP

Buy Now 531            
*authorized

CategoriesTexas Instruments TFP401PZP

Technical SpecificationsTexas Instruments TFP401PZP

Number of Pins

100

Operating Temperature

70.0 °C (max)

Supply Voltage (DC)

3.60 V (max)

Case / Package

TQFP-100

Lead-Free Status

Lead Free

Lifecycle Status

Active

Mounting Type

Surface Mount

Packaging

Tube

RoHS

Compliant

DescriptionsTexas Instruments TFP401PZP

Newark

video interface ic; leaded process compatible:yes; no. of pins:100; operating temperature range:0°c to +70°c; package/case:100-htqfp; peak reflow compatible (260 c):yes; supply voltage:3.3v ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=76C61...

Texas Instruments

panelbus dvi receiver 165mhz 100-htqfp 0 to 70

DatasheetsTexas Instruments TFP401PZP

ReviewsTexas Instruments TFP401PZP

Related PartsTexas Instruments TFP401PZP

TFP201APZP TFP201PZP TFP101PZP