Parts Categories Blog Tools
Sign in

Texas Instruments TFP101APZP

datasheet: pdf  - Share
$6.13 from 4 suppliers
PanelBus DVI Receiver 86MHz, HSYNC fix 100-HTQFP 0 to 70

Compare SuppliersTexas Instruments TFP101APZP

  Supplier Part Number Purchase In Stock 1: 25: 100: 250: 500: 1000:
1

Newark*

76C6112

0 $7.83 $6.96 $5.88 $5.66 $5.57 $5.44
2

Farnell*

1755243

0            
3

Arrow*

TFP101APZP

Buy Now 17 $5.60 $5.60 $5.60 $5.60 $5.60 $5.60
4

Sierra IC

TFP101APZP

Buy Now 6434            
*authorized

CategoriesTexas Instruments TFP101APZP

Technical SpecificationsTexas Instruments TFP101APZP

Number of Pins

100

Operating Temperature

70.0 °C (max)

Supply Voltage (DC)

3.60 V (max)

Case / Package

TQFP-100

Lead-Free Status

Lead Free

Lifecycle Status

Active

Mounting Type

Surface Mount

Packaging

Tube

RoHS

Compliant

DescriptionsTexas Instruments TFP101APZP

Newark

panelbus dvi rec 100-htqfp; min supply voltage:3v; max supply voltage:3.6v; termination type:smd; case style:htqfp; no. of pins:100; operating temperature range:0°c to +70°c; base number:101 ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=34R90...

Premier Farnell

panelbus dvi rec 100-htqfp; case style:htqfp; base number:101; max supply voltage:3.6v; min supply voltage:3v; no. of pins:100; operating temperature range:0°c to +70°c; termination type:smd

http://grh.premierfarnell.com/grh.aspx?mid=1001023&sku=TFP10...

Texas Instruments

panelbus dvi receiver 86mhz, hsync fix 100-htqfp 0 to 70

DatasheetsTexas Instruments TFP101APZP

ReviewsTexas Instruments TFP101APZP

Related PartsTexas Instruments TFP101APZP

TFP403PZP
TFP401APZP TFP410PAP