Microchip TC4427ACPAdatasheet: pdf Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Datasheets (3) - Reviews (0) - Related Parts (3)
|
Compare SuppliersMicrochip TC4427ACPA
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Future Electronics* | TC4427ACPA | Buy Now | 630 | |
| 2 | Sierra IC | TC4427ACPA | Send RFQ | 1400 | $1.57 |
CategoriesMicrochip TC4427ACPA
Technical SpecificationsMicrochip TC4427ACPA
Number of Outputs | 2 |
Operating Temperature | 70.0 °C (max) |
Supply Voltage (DC) | 18.0 V (max) |
Case / Package | PDIP-8 |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tube |
RoHS | Compliant |
DescriptionsMicrochip TC4427ACPA
Future Electronics
tc4427a series 1.5 a 18 vmax 7 ohm dual non inverting mosfet driver - pdip-8
http://www.futureelectronics.com/en/Search.ashx?q=7910912...DatasheetsMicrochip TC4427ACPA
- Microchip TC4427ACPA datasheet: pdf
(score:1) - Microchip TC4427ACPA datasheet: pdf
(score:1) - Microchip TC4427ACPA datasheet: pdf
(score:1)
ReviewsMicrochip TC4427ACPA
Have you used Microchip TC4427ACPA?
There are no comments yet. Tell us what you think of Microchip TC4427ACPA!
