| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (3) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersMicrochip TC4426CPA
| Supplier | Part Number | Purchase | In Stock | 1: | 26: | 100: | |
|---|---|---|---|---|---|---|---|
| 1 | Avnet Express* | TC4426CPA | Buy Now | 167 | |||
| 2 | Newark* | 96K4018 | Buy Now | 553 | $1.14 | $0.95 | $0.86 |
| 3 | element14* | 96K4018 | Buy Now | 548 | $1.14 | $0.95 | $0.95 |
| 4 | Future Electronics* | TC4426CPA | Buy Now | 2401 | |||
| 5 | Sierra IC | TC4426CPA | Buy Now | 701 | $1.57 | $1.57 | $1.57 |
CategoriesMicrochip TC4426CPA
Technical SpecificationsMicrochip TC4426CPA
Number of Outputs | 2 |
Operating Temperature | 70.0 °C (max) |
Supply Voltage (DC) | 18.0 V (max) |
Case / Package | PDIP-8 |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tube |
RoHS | Compliant |
DescriptionsMicrochip TC4426CPA
Newark
mosfet driver ic; device type:low side; no. of outputs:2; output voltage:18v; output current:1.5a; power dissipation, pd:730mw; supply voltage min:4.5v; supply voltage max:22v; termination type:through hole; package/case:8-dip ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=96K40...element14
mosfet driver ic; device type:low side; peak output current:1.5a; output resistance:7ohm; supply voltage range:4.5v to 18v; driver case style:dip; no. of pins:8; operating temperature range:0â°c to +70â°c; fall time, tf:40ns ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=96...Future Electronics
tc4426 series 1.5 a 18 vmax 7 ohm dual inverting mosfet driver - pdip-8
http://www.futureelectronics.com/en/Search.ashx?q=9486101...DatasheetsMicrochip TC4426CPA
- Microchip TC4426CPA datasheet: pdf
(score:5) - Microchip TC4426CPA datasheet: pdf
(score:1)



