Parts Categories Blog Tools
Sign in

Tripp Lite STRIKER

datasheet: pdf  - Share
$12.65 from 7 suppliers
7 Outlet Surge Suppressor Reliable surge protection at an affordable price Versatile outlet designs accommodate transformers without blocking remaining outlets Diagnostic LEDs alert you to power problems before sensitive equipment is put at risk Select models include modem/fax, coax and/or ethernet surge protection Up to 10' power cords
http://tracking.searchmarketing.com/click.asp?aid=476523798...

Compare SuppliersTripp Lite STRIKER

  Supplier Part Number Purchase In Stock 1: 5:
1

Newark*

13B3761

Buy Now 87 $14.04 $14.04
2

element14*

13B3761

Buy Now 87 $14.04 $14.04
3

Onlinecomponents.com*

STRIKER

0 $14.73 $14.73
4

Ralph's Elec.

STRIKER

Buy Now 34    
5

MCM Electronics

28-9000

Buy Now 60 $13.29 $13.29
6

Jameco

168954

0 $12.95 $11.49
7

Newegg

N82E16812120306

yes $7.99 $7.99
*authorized

CategoriesTripp Lite STRIKER

Technical SpecificationsTripp Lite STRIKER

Number of Outlets

7

Cord Length

1.83 m

Current Rating

15.0 A

Power Rating

1.80 kW

Size-Length

1.83 m

Weight

544 g

RoHS

Compliant

DescriptionsTripp Lite STRIKER

MCM Electronics

7 outlet surge suppressor reliable surge protection at an affordable price versatile outlet designs accommodate transformers without blocking remaining outlets diagnostic leds alert you to power problems before sensitive equipment is put at risk select models include modem/fax, coax and/or ethernet surge protection up to 10' power cords

http://tracking.searchmarketing.com/click.asp?aid=476523798...

element14

suppressors, outlet; no. of outlets:7; suppressor type:outlet strip; outlet type:nema 5-15r; voltage rating:120vac; output current:15a; operating voltage range:110vac to 125vac; response time:1ns; connector type:nema 5-15p ;rohs compliant: yes

http://us.element-14.com/jsp/search/productdetail.jsp?SKU=13...

Newark

suppressors, outlet; suppressor type:outlet strip; transient energy rating:750j; no. of outlets:7; approval categories:ul1449, ul1363, cul, exceeds ieee 587 category a&b specifications; peak reflow compatible (260 c):yes ;rohs compliant: yes

http://www.newark.com/jsp/displayProduct.jsp?sku=68H3190&CMP...

Newegg.com

tripp lite striker 6 feet 7 outlets 750 joules power surge protector

http://www.tkqlhce.com/click-2406712-10440897?url=http%3A%2F...

Jameco Electronics

surge suppressor,120vac outlets-7,joules 450

http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...

DatasheetsTripp Lite STRIKER

ImagesTripp Lite STRIKER

ReviewsTripp Lite STRIKER

Related PartsTripp Lite STRIKER

TLP606 ISOTEL4ULTRA TRAVELER