STMicroelectronics STPS5L60

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-201AD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current5 A
Current Rating5 A
Element ConfigurationSingle
Forward Current5 A
Forward Voltage520 mV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Leakage Current220 µA
Max Reverse Voltage (DC)60 V
Max Surge Current150 A
Min Operating Temperature-65 °C
Output Current5 A
PackagingTape & Box (TB)
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current220 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS5L60.

Upverter
Datasheet12 pages9 years ago
STMicroelectronics
Datasheet8 pages18 years ago
Datasheet8 pages18 years ago
DigiKey
Datasheet5 pages20 years ago

Inventory History

3 month trend:
-33.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STPS5L60.

Related Parts

Descriptions

Descriptions of STMicroelectronics STPS5L60 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-201AD
STPS5L60 Series 60 V 5 A Axial Power Schottky Rectifier - DO-201AD
Rectifier Diode Schottky 60V 5A 2-Pin DO-201AD T/R
Schottky Rectifier, Single, 5A, Do-201Ad; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(Av):5A; Diode Configuration:Single; Diode Case Style:Do-201Ad; No. Of Pins:2Pins; Forward Voltage Vf Max:520Mv; Forward Surge Rohs Compliant: Yes |Stmicroelectronics STPS5L60

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS5L60.

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current5 A
Current Rating5 A
Element ConfigurationSingle
Forward Current5 A
Forward Voltage520 mV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Leakage Current220 µA
Max Reverse Voltage (DC)60 V
Max Surge Current150 A
Min Operating Temperature-65 °C
Output Current5 A
PackagingTape & Box (TB)
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current220 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS5L60.

Upverter
Datasheet12 pages9 years ago
STMicroelectronics
Datasheet8 pages18 years ago
Datasheet8 pages18 years ago
DigiKey
Datasheet5 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant