STMicroelectronics STM32F303CBT6

MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins48
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size128 kB
Frequency72 MHz
InterfaceCAN, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Frequency72 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.5 µA
Number of A/D Converters4
Number of ADC Channels39
Number of Channels15
Number of D/A Converters2
Number of I2C Channels2
Number of I/Os37
Number of Programmable I/O27
Number of PWM Channels6
Number of SPI Channels3
Number of Timers/Counters1
Number of USART Channels3
Number of USB Channels1
Oscillator TypeInternal
PeripheralsDMA, POR, PWM, WDT
RAM Size32 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.45 mm
Length7 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F303CBT6.

SHENGYU ELECTRONICS
Datasheet148 pages7 years ago
Newark
Datasheet119 pages11 years ago
Datasheet138 pages10 years ago
element14 APAC
Datasheet141 pages9 years ago
Farnell
Datasheet143 pages9 years ago
Datasheet133 pages10 years ago
Datasheet132 pages10 years ago
Upverter
Datasheet133 pages11 years ago
TME
Datasheet149 pages5 years ago

Inventory History

3 month trend:
+11.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F303CBT6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F303CBT6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP48
ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72MHz 128kB MCU FPU
STM32F Series 128 KB Flash 32 KB SRAM 48 MHz 32-Bit Microcontroller - LQFP-48
128KB 2V~3.6V ARM Cortex-M4 32KB 72MHz FLASH 37 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microcontroller STM32F303; 32bit ARM CortexM4; 72MHz; FLASH 128kB; SRAM 40kB; USB; CAN; DAC; COMP; 2-3.6V; -40+85deg.C; LQFP48
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-48; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 128KB; RAM Memory Size: 32KB; No. of P
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 128 Kbytes Flash, 72 MHz CPU, MPU, CCM, 12-bit ADC 5 MSPS, PGA, comparators
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 72 / Program Memory Type = Flash / Program Memory Size KB = 128 / Data Memory Size KB = 128 / RAM Memory Size KB = 32 / Interfaces = I²C / Interfaces = I²S / Interfaces = SPI / Interfaces = USART / Interfaces = USB / Interfaces = CAN / Interfaces = UART / ADC Channels = 8 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 37 / Number of Timers/Counters = 10 / Comparators = 7 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 48 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins48
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size128 kB
Frequency72 MHz
InterfaceCAN, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Frequency72 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.5 µA
Number of A/D Converters4
Number of ADC Channels39
Number of Channels15
Number of D/A Converters2
Number of I2C Channels2
Number of I/Os37
Number of Programmable I/O27
Number of PWM Channels6
Number of SPI Channels3
Number of Timers/Counters1
Number of USART Channels3
Number of USB Channels1
Oscillator TypeInternal
PeripheralsDMA, POR, PWM, WDT
RAM Size32 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.45 mm
Length7 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F303CBT6.

SHENGYU ELECTRONICS
Datasheet148 pages7 years ago
Newark
Datasheet119 pages11 years ago
Datasheet138 pages10 years ago
element14 APAC
Datasheet141 pages9 years ago
Farnell
Datasheet143 pages9 years ago
Datasheet133 pages10 years ago
Datasheet132 pages10 years ago
Upverter
Datasheet133 pages11 years ago
TME
Datasheet149 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant