STMicroelectronics STM32F103C8T6

ARM Cortex-M3 STM32 F1 Microcontroller 32-Bit 72MHz 64kB FLASH LQFP48 STM32F103C8T6
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins48
Technical
Address Bus Width32 b
Core ArchitectureARM
Data Bus Width32 b
Density512 kb
Flash Memory Size64 kB
Frequency72 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency72 MHz
Max Operating Temperature85 °C
Max Power Dissipation363 mW
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Manufacturer Package Identifierai14911d
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.7 µA
Number of A/D Converters2
Number of ADC Channels10
Number of Bits32
Number of Channels10
Number of I2C Channels2
Number of I/Os37
Number of Programmable I/O48
Number of PWM Channels1
Number of SPI Channels2
Number of Timers/Counters4
Number of USART Channels3
Operating Supply Voltage3.6 V
Oscillator TypeInternal
PeripheralsDMA, I2C, POR, PWM, Temp Sensor, WDT
RAM Size20 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.45 mm
Length7 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103C8T6.

ICpick
Datasheet117 pages8 years ago
Newark
Datasheet99 pages12 years ago
Datasheet105 pages10 years ago
Farnell
Datasheet84 pages15 years ago
Datasheet92 pages14 years ago
Datasheet102 pages11 years ago
Burklin Elektronik
Datasheet114 pages6 years ago
Verical
Datasheet91 pages14 years ago
element14 APAC
Datasheet105 pages10 years ago
element14
Datasheet96 pages13 years ago
SOS electronic
Datasheet116 pages2 years ago
iiiC
Datasheet6 pages11 years ago
TME
Datasheet96 pages13 years ago
Nu Horizons
Datasheet80 pages16 years ago

Alternate Parts

Price @ 1000
$ 3.4
$ 3.71
$ 3.53
$ 3.73
Stock
4,700,467
793,801
1,037,263
164,611
Authorized Distributors
10
10
10
3
Case/Package
LQFP
LQFP
LQFP
LQFP
Number of Pins
48
48
48
48
Core Architecture
ARM
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
32 b
Max Frequency
72 MHz
72 MHz
72 MHz
72 MHz
Number of I/Os
37
37
37
37
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
64 kB
Min Supply Voltage
2 V
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
3.6 V
Peripherals
DMA, I2C, POR, PWM, Temp Sensor, WDT
DMA, POR, PWM, Temp Sensor, WDT
DMA, I2C, POR, PWM, Temp Sensor, WDT
DMA, POR, PWM, Temp Sensor, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F103C8T6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F103C8T6 provided by its distributors.

ARM Cortex-M3 STM32 F1 Microcontroller 32-Bit 72MHz 64kB FLASH LQFP48 STM32F103C8T6
MCU 32-bit STM32F1 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
ARM Cortex M4 microcontroller, 32 bit, 72 MHz, LQFP-48, STM32F103C8T6
ARM Microcontrollers - MCU 32BIT Cortex M3 64KB 20KB RAM 2X12 ADC
RISC Microcontroller, 32-Bit, FLASH, STM32 CPU, 72MHz, CMOS, PQFP48
STM32F Series 64 kB Flash 20 kB RAM 72 MHz 32-Bit Microcontroller - LQFP-48
64KB 2V~3.6V ARM Cortex-M3 20KB 72MHz FLASH 37 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
32BIT Cortex MCU LQFP48 64K RoHSconf
32-bit MCU; 64kB-FLASH; 20kB-SRAM; 37 I/O; 2V~3,6V; 72MHz; A/D; USART; SPI; TWI; CAN; USB; -40°C ~ 85°C;; Equivalent: STM32F103C8T6TR;
32-Bit Microcontroller; Controller Family/Series:(ARM Cortex) STM32; Memory Size, Flash:64KB; Memory Size, RAM:20KB; No. of I/O Pins:37; No. of ADC Inputs:2; No. of Timers:4; Clock Speed:72MHz; Interface:CAN,I2C,SPI,USB,UART ;RoHS Compliant: Yes
IC, 32BIT MCU, CORTEX M3, 64K FLASH; Controller Family/Series:STM32; Core Size:32bit; No. of I/O's:37; Program Memory Size:64KB; RAM Memory Size:20KB; CPU Speed:72MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, DMA, PWM, RTC, Timer; Digital IC Case Style:LQFP; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:48; SVHC:No SVHC (15-Dec-2010); Base Number:(ARM Cortex) STM32; Clock Frequency:72MHz; Flash Memory Size:64KB; IC Generic Number:32F103C8; Interface:CAN, I2C, SPI, USART, USB; Interface:CAN, I2C, SPI, USART, USB; Interface Type:CAN, I2C, SPI, UART, USB; Memory Type:FLASH; No. of ADC Inputs:10; No. of Bits:32; No. of I/O's:32; Number of bits In Timer:16; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:LQFP; Packaging Type:Peel Pack; Peripherals:ADC, DMA, POR, RTC; Program Memory Size:64KB; Serial Comms:2xSPI, 2xI2C, 3xUSART, USB, CAN; Supply Voltage Max:3.6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103C8T6 .
  • STM32F103C8T6.

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins48
Technical
Address Bus Width32 b
Core ArchitectureARM
Data Bus Width32 b
Density512 kb
Flash Memory Size64 kB
Frequency72 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency72 MHz
Max Operating Temperature85 °C
Max Power Dissipation363 mW
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Manufacturer Package Identifierai14911d
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.7 µA
Number of A/D Converters2
Number of ADC Channels10
Number of Bits32
Number of Channels10
Number of I2C Channels2
Number of I/Os37
Number of Programmable I/O48
Number of PWM Channels1
Number of SPI Channels2
Number of Timers/Counters4
Number of USART Channels3
Operating Supply Voltage3.6 V
Oscillator TypeInternal
PeripheralsDMA, I2C, POR, PWM, Temp Sensor, WDT
RAM Size20 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.45 mm
Length7 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103C8T6.

ICpick
Datasheet117 pages8 years ago
Newark
Datasheet99 pages12 years ago
Datasheet105 pages10 years ago
Farnell
Datasheet84 pages15 years ago
Datasheet92 pages14 years ago
Datasheet102 pages11 years ago
Burklin Elektronik
Datasheet114 pages6 years ago
Verical
Datasheet91 pages14 years ago
element14 APAC
Datasheet105 pages10 years ago
element14
Datasheet96 pages13 years ago
SOS electronic
Datasheet116 pages2 years ago
iiiC
Datasheet6 pages11 years ago
TME
Datasheet96 pages13 years ago
Nu Horizons
Datasheet80 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant