STMicroelectronics STM32F051R8T6

Arm-based 32-BIT Mcu Risc Microcontroller, 32-BIT, Flash, CORTEX-M0 Cpu, 48MHZ, Cmos, PQFP64
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold, Tin
Number of Pins64
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size64 kB
Frequency48 MHz
InterfaceHDMI, I2C, I2S, IrDA, LIN, SPI, UART, USART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation444 mW
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.7 µA
Number of A/D Converters1
Number of ADC Channels19
Number of Channels16
Number of D/A Converters1
Number of I2C Channels2
Number of I/Os55
Number of Programmable I/O55
Number of PWM Channels1
Number of SPI Channels2
Number of Timers/Counters1
Number of USART Channels2
Oscillator TypeInternal
PeripheralsDMA, I2C, POR, PWM, WDT
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.45 mm
Length10.2 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F051R8T6.

Upverter
Datasheet104 pages11 years ago
Augswan
Datasheet122 pages7 years ago
STMicroelectronics
Datasheet121 pages8 years ago
element14 APAC
Datasheet124 pages8 years ago
TME
Datasheet128 pages8 years ago
Newark
Datasheet115 pages10 years ago
SHENGYU ELECTRONICS
Datasheet91 pages11 years ago
Farnell
Datasheet40 pages12 years ago

Inventory History

3 month trend:
+3.63%

Alternate Parts

Price @ 1000
$ 2.104
$ 2.38
$ 2.38
Stock
1,555,880
1,163,903
1,163,903
Authorized Distributors
11
10
10
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
55
55
55
Interface
HDMI, I2C, I2S, IrDA, LIN, SPI, UART, USART
I2C, I2S, IrDA, LIN, SPI, USART
I2C, I2S, IrDA, LIN, SPI, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
DMA, I2C, POR, PWM, WDT
DMA, I2C, POR, PWM, WDT
DMA, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F051R8T6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F051R8T6 provided by its distributors.

ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
64KB 2V~3.6V ARM Cortex-M0 48MHz 55 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Frame
Mainstream ARM Cortex-M0 Access line MCU with 64 Kbytes Flash, 48 MHz CPU, motor control and CEC functions
ARM Microcontrollers - MCU 32-Bit ARM Cortex M0 64 Kbytes 2.0 - 3.6V
STM32F Series 64 KB Flash 8 KB RAM ARM Based 32-Bit Microcontroller - LQFP-64
Mcu, 32Bit, Cortex-M0, 48Mhz, Lqfp-64; Product Range:Stm32 Family Stm32F0 Series Microcontrollers; Device Core:Arm Cortex-M0; Data Bus Width:32 Bit; Operating Frequency Max:48Mhz; Program Memory Size:64Kb; No. Of Pins:64Pins Rohs Compliant: Yes |Stmicroelectronics STM32F051R8T6
Device Core = ARM® Cortex® M0 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 64 / Data Memory Size KB = 64 / RAM Memory Size KB = 8 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / Interfaces = I²S / ADC Channels = 19 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 55 / Number of Timers/Counters = 8 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold, Tin
Number of Pins64
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size64 kB
Frequency48 MHz
InterfaceHDMI, I2C, I2S, IrDA, LIN, SPI, UART, USART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation444 mW
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.7 µA
Number of A/D Converters1
Number of ADC Channels19
Number of Channels16
Number of D/A Converters1
Number of I2C Channels2
Number of I/Os55
Number of Programmable I/O55
Number of PWM Channels1
Number of SPI Channels2
Number of Timers/Counters1
Number of USART Channels2
Oscillator TypeInternal
PeripheralsDMA, I2C, POR, PWM, WDT
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.45 mm
Length10.2 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F051R8T6.

Upverter
Datasheet104 pages11 years ago
Augswan
Datasheet122 pages7 years ago
STMicroelectronics
Datasheet121 pages8 years ago
element14 APAC
Datasheet124 pages8 years ago
TME
Datasheet128 pages8 years ago
Newark
Datasheet115 pages10 years ago
SHENGYU ELECTRONICS
Datasheet91 pages11 years ago
Farnell
Datasheet40 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant