| Overview - Compare Suppliers - Technical Specifications - Descriptions (3) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersHirose ST40X-18S-CV(80)
| Supplier | Part Number | Purchase | In Stock | 1: | 50: | 100: | 250: | 500: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 59M2241 | Buy Now | 35 | $4.92 | $4.05 | $3.71 | $3.43 | $3.19 |
| 2 | element14* | 59M2241 | Buy Now | 35 | $4.92 | $4.05 | $4.05 | $4.05 | $4.05 |
| 3 | Farnell* | 1425686 | Buy Now | 114 | |||||
| 4 | Heilind Electronics | HIRST40X-18S-CV(80) | Buy Now | 763 |
Technical SpecificationsHirose ST40X-18S-CV(80)
Number of Positions | 18 |
Number of Rows | 1 |
Pin Pitch | 500 µm |
Size-Height | 20.0 mm |
Size-Length | 18.0 mm |
Size-Width | 7.00 mm |
Operating Temperature | 80.0 °C (max) |
Contact Material | Copper Alloy |
Housing Color | Black |
Lead-Free Status | Lead Free |
Packaging | Tray |
RoHS | Compliant |
DescriptionsHirose ST40X-18S-CV(80)
Premier Farnell
plug, free, 18way; connector type:i/o; gender:plug; ways, no. of:18; termination method:solder; contact material:copper alloy; series:st; contact plating:gold; mounting type:cable; colour:black; current rating:0.5a; flammability rating:ul94v-0; max operating temperature:80°c; min temperature operating:-30°c; voltage rating, ac:100v
http://grh.premierfarnell.com/grh.aspx?mid=1000466&sku=ST40X...Newark
interface connector; connector type:interface; gender:plug; no. of contacts:18; contact termination:solder; contact material:copper; series:st; contact plating:gold; connector mounting:free-hanging; operating temp. max:80°c ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=59M22...element14
interface connector; connector type:interface; gender:plug; no. of contacts:18; contact termination:solder; contact material:copper; series:st; contact plating:gold; connector mounting:free-hanging; connector type:usb ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=59...DatasheetsHirose ST40X-18S-CV(80)
- Hirose ST40X-18S-CV(80) datasheet: pdf
(score:2) - Hirose ST40X-18S-CV(80) datasheet: pdf
(score:1)
