| Overview - Compare Suppliers - Technical Specifications - Descriptions (2) - Datasheets (1) - Comments (View) - Related Parts (1)
|
Compare SuppliersHirose ST40X-10S-CV(80)
| Supplier | Part Number | Purchase | In Stock | 1: | 50: | 100: | 250: | 500: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 59M2240 | 0 | $3.49 | $2.87 | $2.63 | $2.43 | $2.26 | |
| 2 | Farnell* | 1425704 | Buy Now | 73 | |||||
| 3 | Heilind Electronics | HIRST40X-10S-CV(80) | Buy Now | 1851 |
Technical SpecificationsHirose ST40X-10S-CV(80)
Number of Positions | 10 |
Number of Rows | 1 |
Pin Pitch | 500 µm |
Size-Height | 19.5 mm |
Size-Length | 16.0 mm |
Size-Width | 7.00 mm |
Operating Temperature | 80.0 °C (max) |
Contact Material | Copper Alloy |
Housing Color | Black |
Lead-Free Status | Lead Free |
Packaging | Tray |
RoHS | Compliant |
DescriptionsHirose ST40X-10S-CV(80)
Newark
interface connector; connector type:interface; gender:plug; no. of contacts:10; contact termination:solder; contact material:copper; series:st; contact plating:gold; connector mounting:free-hanging ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=59M22...Premier Farnell
plug, free, 10way, shielded; connector type:i/o; gender:plug; no. of ways:10; termination method:solder; contact material:copper; series:st; contact plating:gold; mounting type:free hanging
http://grh.premierfarnell.com/grh.aspx?mid=1000466&sku=ST40X...DatasheetsHirose ST40X-10S-CV(80)
- Hirose ST40X-10S-CV(80) datasheet: pdf
(score:1)

