Analog Devices SSM2142PZ

SP Amp Line Driver Amp Single +/-18V 8-Pin PDIP N Tube
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Gain5.98 dB
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Current5.5 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage13 V
Nominal Supply Current5.5 mA
Number of Channels1
Number of Circuits1
Number of Elements3
Operating Supply Current7 mA
Output Current70 mA
Output Current per Channel70 mA
PackagingBulk
Power Supply Rejection Ratio (PSRR)80 dB
Resistance10 kΩ
Slew Rate15 V/µs
Supply TypeSingle
Voltage Gain5.98 dB
Dimensions
Height3.43 mm
Length9.27 mm
Width7.24 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2142PZ.

Analog Devices
Official datasheet0 pages0 years ago
LKR
Datasheet8 pages27 years ago
SHENGYU ELECTRONICS
Datasheet9 pages27 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages27 years ago
iiiC
Datasheet8 pages27 years ago
Arrow Electronics
Datasheet6 pages27 years ago

Alternate Parts

Price @ 1000
$ 1.815
$ 1.815
Stock
160,770
198,714
198,714
Authorized Distributors
2
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
1
-
-
Slew Rate
15 V/µs
14 V/µs
14 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
80 dB
-
-
Common Mode Rejection Ratio
-
74 dB
74 dB
Min Supply Voltage
13 V
8 V
8 V
Max Supply Voltage
18 V
36 V
36 V
Operating Supply Current
7 mA
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices SSM2142PZ.

Related Parts

Descriptions

Descriptions of Analog Devices SSM2142PZ provided by its distributors.

SP Amp Line Driver Amp Single +/-18V 8-Pin PDIP N Tube
SP AMP LINE DRVR AMP SGL 18V 8PDIP
ANALOG DEVICES SSM2142PZ BALANCED LINE DRIVER, 2142, DIP8
ICA,AUDIO,SSM2142,8DIP BALANCED AUDIO DRIVER THD= 0.006%
ANALOG DEVICES SSM2142PZ / IC ROHS BAL LINE DRVR 8 DIP
IC AUDIO DRVR MONO AB DIFF 8DIP
French Electronic Distributor since 1988
Audio Amplifiers BALANCED LINE DVR IC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Gain5.98 dB
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Current5.5 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage13 V
Nominal Supply Current5.5 mA
Number of Channels1
Number of Circuits1
Number of Elements3
Operating Supply Current7 mA
Output Current70 mA
Output Current per Channel70 mA
PackagingBulk
Power Supply Rejection Ratio (PSRR)80 dB
Resistance10 kΩ
Slew Rate15 V/µs
Supply TypeSingle
Voltage Gain5.98 dB
Dimensions
Height3.43 mm
Length9.27 mm
Width7.24 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2142PZ.

Analog Devices
Official datasheet0 pages0 years ago
LKR
Datasheet8 pages27 years ago
SHENGYU ELECTRONICS
Datasheet9 pages27 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages27 years ago
iiiC
Datasheet8 pages27 years ago
Arrow Electronics
Datasheet6 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements