Analog Devices SSM2141PZ

ANALOG DEVICES SSM2141PZ Audio Power Amplifier, AB, 1 Channel, 6V to18V, DIP, 8 Pins
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
-3db Bandwidth3 MHz
Bandwidth3 MHz
Common Mode Rejection Ratio100 dB
Input Offset Voltage (Vos)25 µV
Load Impedance600 Ω
Max Dual Supply Voltage18 V
Max Input Voltage18 V
Max Operating Temperature85 °C
Max Supply Current3.5 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage-18 V
Nominal Supply Current2.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3.5 mA
Output Current per Channel45 mA
Power Supply Rejection Ratio (PSRR)123.1 dB
Schedule B8542390000
Slew Rate9.5 V/µs
Supply TypeDual
Dimensions
Height3.43 mm
Length9.27 mm
Width7.24 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2141PZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet6 pages27 years ago
Upverter
Datasheet8 pages27 years ago
Augswan
Datasheet9 pages27 years ago
iiiC
Datasheet8 pages27 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages27 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices SSM2141PZ.

Related Parts

Descriptions

Descriptions of Analog Devices SSM2141PZ provided by its distributors.

ANALOG DEVICES SSM2141PZ Audio Power Amplifier, AB, 1 Channel,6V to18V, DIP, 8 Pins
Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, 3MHz Band Width, PDIP8
Audio Amplifier, Ab, 1, 6V To 18V, Dip, 8 Rohs Compliant: Yes
SP Amp DIFF Line Receiver Amp Single +/-18V 8-Pin PDIP N Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
-3db Bandwidth3 MHz
Bandwidth3 MHz
Common Mode Rejection Ratio100 dB
Input Offset Voltage (Vos)25 µV
Load Impedance600 Ω
Max Dual Supply Voltage18 V
Max Input Voltage18 V
Max Operating Temperature85 °C
Max Supply Current3.5 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage-18 V
Nominal Supply Current2.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3.5 mA
Output Current per Channel45 mA
Power Supply Rejection Ratio (PSRR)123.1 dB
Schedule B8542390000
Slew Rate9.5 V/µs
Supply TypeDual
Dimensions
Height3.43 mm
Length9.27 mm
Width7.24 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2141PZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet6 pages27 years ago
Upverter
Datasheet8 pages27 years ago
Augswan
Datasheet9 pages27 years ago
iiiC
Datasheet8 pages27 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements