Lumex SSL-LX3044LGD

LED PCB Green 30 mcd (Typ.)Axial 0.126 in. T-3 150 mA (Max.) 5 V (Min.) | Lumex SSL-LX3044LGD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageT
ColorGreen
Lens ColorGreen
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength565 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity30 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingBulk
Power Dissipation105 mW
Schedule B8541402000
Test Current20 mA
Viewing Angle60 °
Wavelength565 nm
Dimensions
Diameter3.2004 mm
Height4.6 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3044LGD.

Farnell
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page23 years ago

Inventory History

3 month trend:
-52.58%

Alternate Parts

Price @ 1000
$ 0.092
$ 0.39
$ 0.39
Stock
191,101
43,231
43,231
Authorized Distributors
11
8
8
Illumination Color
Green
Green
Green
Lens Color
Green
Green
Green
Case/Package
T
-
-
Number of Pins
2
2
2
Luminous Intensity
30 mcd
30 mcd
30 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.2 V
2.1 V
2.1 V
Forward Current
20 mA
25 mA
25 mA
Test Current
20 mA
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
565 nm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Lumex SSL-LX3044LGD.

Related Parts

Descriptions

Descriptions of Lumex SSL-LX3044LGD provided by its distributors.

LED PCB Green 30 mcd (Typ.)Axial 0.126 in. T-3 150 mA (Max.) 5 V (Min.) | Lumex SSL-LX3044LGD
Green 3 mm 60° Diffused 30 mcd 2.2 V Through Hole LED - T-1
LED Uni-Color Green 565nm 2-Pin T-1
LED, 3mm, GREEN, 30MCD, 565NM; Bulb Size
LED Lamps 3mm Short Lens Green
3MM T-1 565nm LOW CURREN T DIFFUSED
Led, Green, T-1 (3Mm), 30Mcd, 565Nm; Led Color:Green; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current If:20Ma; Forward Voltage:2.2V; Wavelength Typ:565Nm; Luminous Intensity:30Mcd; Viewing Angle:60°; Lens Shape:Round Rohs Compliant: Yes |Lumex SSL-LX3044LGD

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX3044LGD.

Technical Specifications

Physical
Case/PackageT
ColorGreen
Lens ColorGreen
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength565 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity30 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingBulk
Power Dissipation105 mW
Schedule B8541402000
Test Current20 mA
Viewing Angle60 °
Wavelength565 nm
Dimensions
Diameter3.2004 mm
Height4.6 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3044LGD.

Farnell
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant