Honeywell SS461A

Magnetic Field Sensor-hall Effect -8.5-8.5MT 0.40V Rectangular Through Hole Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins3
Technical
Current Rating7.5 mA
Leakage Current10 µA
Max Operating Temperature150 °C
Max Output Current20 mA
Max Output Voltage400 mV
Max Supply Voltage30 V
Max Supply Voltage (DC)30 V
Min Operating Temperature-40 °C
Min Output Voltage400 mV
Min Supply Voltage3.8 V
Min Supply Voltage (DC)3.8 V
Nominal Supply Current10 mA
Number of Contacts10
Operating Supply Current10 mA
Operating Supply Voltage12 V
Output Current20 mA
Output Voltage30 V
PackagingBulk
Schedule B8542390000
Sensing MethodHall Effect
TypeIntegrated Circuit (IC)
Dimensions
Height1.6 mm
Length4.1 mm
Thickness1.5 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SS461A.

LKR
Datasheet11 pages6 years ago
Honeywell
Datasheet16 pages9 years ago
Electro Sonic
Datasheet10 pages7 years ago
Newark
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Datasheet2 pages18 years ago
TME
Datasheet3 pages26 years ago
Sager Electronics
Datasheet11 pages6 years ago
Arrow.cn
Datasheet2 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell SS461A.

Related Parts

Descriptions

Descriptions of Honeywell SS461A provided by its distributors.

MAGNETIC FIELD SENSOR-HALL EFFECT -8.5-8.5mT 0.40V RECTANGULAR THROUGH HOLE MOUNT
HONEYWELL SS461A Hall Effect Sensor, Bipolar, 20 mA, TO-92, 3 Pins, 3.8 V, 30 V
Hall Effect Sensor 20mA Bipolar Latch 5V/9V/12V/15V/18V/24V 3-Pin Bag
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
Sensor; Sink; 5.0 mT (50 G) (Typ.); 3.8 to 30.0 VDC; 7.5 mA (Typ.)
Hall Effect Sensor, 21mT Min, 42mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount
Hall Effect Magnetic Sensor; Operate Point Max:85G; Operate Point Min:-85G; Package/Case:TO-92; Release Point Min:-50G; Supply Voltage Max:24VDC; Supply Voltage Min:3.8VDC; Current Rating:7.5mA; Mounting Type:Through Hole ;RoHS Compliant: Yes
SS400 Series position sensors have a thermally balanced integrated circuit over full temperature range. The negative compensation slope is optimized to match the negative temperature coefficient of lower cost magnets. Bipolar,latching and unipolar magn
SENSOR, HALL EFFECT; Sensor Terminals:Through Hole; Output Voltage Min:400mV; Supply Voltage Range DC:3.8V to 30V; Output Configuration:Sink; Sensor Housing:Rectangular; Switching Speed:1.5µs; SVHC:No SVHC (20-Jun-2011); Differential Magnetic Force Min:-85G; Magnetic Release Force Min:85G; No. of Pins:3; Operating Magnetic Force Max:50G; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current:50mA; Output Voltage Max:0.4V; Sensor Type:Hall Effect; Series:SS400; Supply Voltage DC Max:30V; Termination Type:Through Hole
SS400 Series Hall-effect digital position sensor IC, latching, low Gauss, flat TO-92-style package, straight standard leads, bulk pack, 1000 units/bag The SS400 Series and SS500 Series are small and versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet, and are designed to respond to alternating North and South poles, or to a South pole only. They are available in bipolar, latching or unipolar magnetics. On-board regulation provides stable operation over a 3.8 Vdc to 30 Vdc supply voltage range. These sensors are capable of continuous 20 mA sinking output and may be cycled as high as 50 mA max. The 3.8 V capability allows for use in many potential low voltage applications. The digital, open collector sinking-type output is easily interfaced with a wide variety of electronic circuits. To provide reliable products and consistent quality, the SS400 Series products are tested at both 25°C [75°F] and 125°C [257°F]. All catalog listings are qualified for operation up to 150°C [302°F]. For design flexibility, these product are available in the following package styles: SS400 Series: Flat TO-92-style: SS4XX: Straight standard leads, bulk pack SS4XX-L: Straight long leads, bulk pack SS4XX-T2: Formed leads, ammopack tape-in-box SS4XX-T3: Straight standard leads, ammopack tape-in-box SS4XX-S: Surface mount, bulk pack SS4XX-SP: Surface mount, pocket tape and reel SS500 Series: SOT-89B, pocket tape and reel

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS461A.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins3
Technical
Current Rating7.5 mA
Leakage Current10 µA
Max Operating Temperature150 °C
Max Output Current20 mA
Max Output Voltage400 mV
Max Supply Voltage30 V
Max Supply Voltage (DC)30 V
Min Operating Temperature-40 °C
Min Output Voltage400 mV
Min Supply Voltage3.8 V
Min Supply Voltage (DC)3.8 V
Nominal Supply Current10 mA
Number of Contacts10
Operating Supply Current10 mA
Operating Supply Voltage12 V
Output Current20 mA
Output Voltage30 V
PackagingBulk
Schedule B8542390000
Sensing MethodHall Effect
TypeIntegrated Circuit (IC)
Dimensions
Height1.6 mm
Length4.1 mm
Thickness1.5 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SS461A.

LKR
Datasheet11 pages6 years ago
Honeywell
Datasheet16 pages9 years ago
Electro Sonic
Datasheet10 pages7 years ago
Newark
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Datasheet2 pages18 years ago
TME
Datasheet3 pages26 years ago
Sager Electronics
Datasheet11 pages6 years ago
Arrow.cn
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago