Parts Categories Blog Tools
Sign in

Texas Instruments SRC4194IPAGT

datasheet: pdf  - Share
$16.52 from 4 suppliers
4-Channel, Asynchronous Sample Rate Converter 64-TQFP -40 to 85

Compare SuppliersTexas Instruments SRC4194IPAGT

  Supplier Part Number Purchase In Stock 1:
1

Avnet Express*

SRC4194IPAGT

Buy Now 750  
2

Newark*

44J1809

0 $14.43
3

Arrow*

SRC4194IPAGT

Buy Now 750 $18.62
4

Sierra IC

SRC4194IPAGT

Buy Now 741  
*authorized

CategoriesTexas Instruments SRC4194IPAGT

Technical SpecificationsTexas Instruments SRC4194IPAGT

Number of Pins

64

Case / Package

TQFP-64

Lead-Free Status

Lead Free

Lifecycle Status

Active

Packaging

Tape & Reel (TR)

RoHS

Compliant

DescriptionsTexas Instruments SRC4194IPAGT

Newark

sample rate converters; operating temperature range:-40°c to +85°c; no. of pins:64; leaded process compatible:yes; package/case:64-tqfp; peak reflow compatible (260 c):no; digital ic case style:tqfp ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=44J18...

Texas Instruments

4-channel, asynchronous sample rate converter 64-tqfp -40 to 85

DatasheetsTexas Instruments SRC4194IPAGT

ReviewsTexas Instruments SRC4194IPAGT

Related PartsTexas Instruments SRC4194IPAGT

SRC4194IPAGG4 SRC4194IPAG SRC4194IPAGR