| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersBussman SR-5-800MA-AP
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Newark* | 63K6465 | 0 | $0.49 |
CategoriesBussman SR-5-800MA-AP
Technical SpecificationsBussman SR-5-800MA-AP
Current Rating | 800 mA |
Voltage Rating (DC) | 250 V |
Lead-Free Status | Lead Free |
Packaging | Ammo Pack |
DescriptionsBussman SR-5-800MA-AP
Newark
pcb leaded fuse; series:sr-5; voltage rating, vac:250v; fuse current:800ma; blow characteristic:time delay; fuse terminals:radial lead; current rating:800ma; fuse size/group:subminiature; interrupting current max:35a ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=63K64...DatasheetsBussman SR-5-800MA-AP
- Bussman SR-5-800MA-AP datasheet: pdf
(score:1)
