| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersPower-One SQ48T15018-NBB0
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Onlinecomponents.com* | SQ48T15018-NBB0 | 0 | ||
| 2 | Arrow* | SQ48T15018-NBB0 | 0 | $59.82 | |
| 3 | Summit Electronics | SQ48T15018-NBB0 | Buy Now | 7 |
CategoriesPower-One SQ48T15018-NBB0
Technical SpecificationsPower-One SQ48T15018-NBB0
Number of Outputs | 1 |
Frequency | 415 kHz |
Output Voltage | 1.80 V |
Size-Height | 8.53 mm |
Size-Length | 58.4 mm |
Size-Width | 22.8 mm |
Weight | 15.0 g |
Input Voltage (DC) | 36.0 V to 75.0 V |
Operating Temperature | 85.0 °C (max) |
Output Power | 27.0 W (max) |
Flammability Rating | UL 94 V-0 |
Lead-Free Status | Contains Lead |
Mounting Type | Through Hole |
Packaging | Tray |
RoHS | Non-Compliant |
DescriptionsPower-One SQ48T15018-NBB0
DatasheetsPower-One SQ48T15018-NBB0
- Power-One SQ48T15018-NBB0 datasheet: pdf
(score:1) - Power-One SQ48T15018-NBB0 datasheet: pdf
(score:1)
