Parts Categories Blog Tools
Sign in

Osram SPLPL85

datasheet: pdf  - Share
$35.77 from 3 suppliers
LASER DIODE, PULSED, 850NM; Wavelength, Peak:850nm; Power Output:10W; Operating Temperature Range:-40°C to +85°C; Beam Diameter:0.2mm; Current, Supply:12A; Max Operating Temperature:85°C; Max Storage Temperature:100°C; Min Storage Temperature:-40°C; Min Temperature Operating:-40°C
http://grh.premierfarnell.com/grh.aspx?mid=1000745&sku=SPLPL...

Compare SuppliersOsram SPLPL85

  Supplier Part Number Purchase In Stock 1: 25: 50: 100: 250:
1

Avnet Express*

SPLPL85

Buy Now 2358          
2

Newark*

05M1288

Buy Now 43 $40.93 $37.53 $34.65 $33.46 $32.27
3

Farnell*

1226446

Buy Now 28          
*authorized

Technical SpecificationsOsram SPLPL85

DescriptionsOsram SPLPL85

Premier Farnell

laser diode, pulsed, 850nm; wavelength, peak:850nm; power output:10w; operating temperature range:-40°c to +85°c; beam diameter:0.2mm; current, supply:12a; max operating temperature:85°c; max storage temperature:100°c; min storage temperature:-40°c; min temperature operating:-40°c

http://grh.premierfarnell.com/grh.aspx?mid=1000745&sku=SPLPL...

Newark

laser diode, pulsed, 850nm; wavelength, peak:850nm; power, output:10w; operating temperature range:-40°c to +85°c; beam diameter:0.2mm; current, supply:12a; temp, op. max:85°c; temp, op. min:-40°c; temperature, storage max:100°c; ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=05M12...

DatasheetsOsram SPLPL85

ReviewsOsram SPLPL85

Related PartsOsram SPLPL85

SPLPL90_0 SPLPL90
SPL PL90_3