Texas Instruments SN74LVC04APWR

Inverter 6-Element CMOS 14-Pin TSSOP T/R / IC HEX INVERTER 14-TSSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight57.209338 mg
Technical
High Level Output Current-24 mA
Logic FunctionInverter
Low Level Output Current24 mA
Max Operating Temperature125 °C
Max Output Current24 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Output Current24 mA
PackagingCut Tape (CT)
Propagation Delay4.3 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputNo
TerminationSMD/SMT
Turn-On Delay Time4.5 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC04APWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet23 pages16 years ago
Newark
Datasheet27 pages8 years ago
Datasheet19 pages18 years ago
Farnell
Datasheet27 pages9 years ago
Datasheet27 pages10 years ago
Datasheet24 pages13 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
element14
Datasheet24 pages14 years ago
Datasheet23 pages14 years ago
Datasheet23 pages14 years ago
Datasheet23 pages15 years ago
LCSC
Datasheet36 pages1 year ago
Datasheet36 pages2 years ago
SHENGYU ELECTRONICS
Datasheet36 pages1 year ago
iiiC
Datasheet27 pages11 years ago
Arrow Electronics
Datasheet27 pages12 years ago
element14 APAC
Datasheet26 pages12 years ago
Jameco
Datasheet22 pages17 years ago
DigiKey
Datasheet16 pages20 years ago
Sierra IC
Datasheet8 pages25 years ago

Inventory History

3 month trend:
-40.41%

Alternate Parts

Price @ 1000
$ 0.087
$ 0.42
$ 0.42
Stock
2,130,533
590,377
590,377
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Number of Outputs
-
-
-
Propagation Delay
4.3 ns
4.3 ns
4.3 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC04APWR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC04APWR provided by its distributors.

Inverter 6-Element CMOS 14-Pin TSSOP T/R / IC HEX INVERTER 14-TSSOP
Logic Circuit, HEX Inverter, LVC-CMOS, 14 Pin, Plastic, TSSOP
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
Logic IC Operating temperature: -40...+125 °C Series: SN74LVC04 Function: Hex / Inverter Manufacturer: Texas Instruments Package: TSSOP-14 Technology: LVC
Ic, 74Lvc, Smd, 74Lvc04, Tssop14; Logic Family/Base Number:74Lvc04; Logic Type:Inverter; Output Current:24Ma; No. Of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Logic Case Style:Tssop; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC04APWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC04APWR .
  • SN74LVC04APWR.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight57.209338 mg
Technical
High Level Output Current-24 mA
Logic FunctionInverter
Low Level Output Current24 mA
Max Operating Temperature125 °C
Max Output Current24 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Output Current24 mA
PackagingCut Tape (CT)
Propagation Delay4.3 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputNo
TerminationSMD/SMT
Turn-On Delay Time4.5 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC04APWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet23 pages16 years ago
Newark
Datasheet27 pages8 years ago
Datasheet19 pages18 years ago
Farnell
Datasheet27 pages9 years ago
Datasheet27 pages10 years ago
Datasheet24 pages13 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
element14
Datasheet24 pages14 years ago
Datasheet23 pages14 years ago
Datasheet23 pages14 years ago
Datasheet23 pages15 years ago
LCSC
Datasheet36 pages1 year ago
Datasheet36 pages2 years ago
SHENGYU ELECTRONICS
Datasheet36 pages1 year ago
iiiC
Datasheet27 pages11 years ago
Arrow Electronics
Datasheet27 pages12 years ago
element14 APAC
Datasheet26 pages12 years ago
Jameco
Datasheet22 pages17 years ago
DigiKey
Datasheet16 pages20 years ago
Sierra IC
Datasheet8 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago