| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (4) - Datasheets (8) - Comments (View) - Related Parts (3)
|
Compare SuppliersTexas Instruments SN74LS38N
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Farnell* | 1470758 | Buy Now | 302 | |
| 2 | Avnet Express* | SN74LS38N | Buy Now | 484 | |
| 3 | Arrow* | SN74LS38N | Buy Now | 5950 | |
| 4 | Summit Electronics | SN74LS38N | Buy Now | 201 | |
| 5 | Direct Components | SN74LS38N | Buy Now | 1 | |
| 6 | Sierra IC | SN74LS38N | Buy Now | 709 | $1.28 |
| 7 | AG Components | SN74LS38N | 1875 | $0.88 | |
| 8 | Selectronics | C0154675 | 650 | ||
| 9 | Velocity Electronics | SN74LS38N | 247 | ||
| 10 | Cal. Component | SN74LS38N | 200 | ||
| 11 | SMT Corp | SN74LS38N | Send RFQ | 185 | |
| 12 | GemTek | SN74LS38N | Send RFQ | 63 | |
| 13 | Magnitude Elec. | SN74LS38N | 50 | ||
| 14 | Electronic Expediters | SN74LS38N | Send RFQ | 34 | |
| 15 | Solid Components | SN74LS38N | 28 | ||
| 16 | Express Electronics | SN74LS38N | 25 |
CategoriesTexas Instruments SN74LS38N
Technical SpecificationsTexas Instruments SN74LS38N
Number of Circuits | 4 |
Number of Gates | 4 |
Number of Pins | 14 |
Quiescent Current | 6.00 mA |
Operating Temperature | 70.0 °C (max) |
Supply Voltage (DC) | 4.75 V to 5.25 V |
Case / Package | PDIP-14 |
Lead-Free Status | Lead Free |
Lifecycle Status | Active |
Mounting Type | Through Hole |
Packaging | Tube |
RoHS | Compliant |
DescriptionsTexas Instruments SN74LS38N
Premier Farnell
buffer/driver/receiver; logic ic function:quad 2-input positive-nand buffer with open collector output; logic ic family:ls; logic ic base number:7438; voltage, supply min:4.75v; voltage, supply max:5.25v; case style:dip; operating temperature range:0°c to +70°c; base number:7438; no. of pins:14; termination type:through hole
http://grh.premierfarnell.com/grh.aspx?mid=1001023&sku=SN74L...Texas Instruments
quad 2-input positive-nand buffers with open collector outputs 14-pdip 0 to 70
DatasheetsTexas Instruments SN74LS38N
- Texas Instruments SN74LS38N datasheet: pdf
(score:2) - Texas Instruments SN74LS38N datasheet: pdf
(score:1) - Texas Instruments SN74LS38N datasheet: pdf
(score:1) - Texas Instruments SN74LS38N datasheet: pdf
(score:1) - Texas Instruments SN74LS38N datasheet: pdf
(score:1) - Texas Instruments SN74LS38N datasheet: pdf
(score:1) - Texas Instruments SN74LS38N datasheet: pdf
(score:1) - Texas Instruments SN74LS38N datasheet: pdf
(score:1)

