Texas Instruments SN74LS181N

Arithmetic Logic Units/Function Generators 24-PDIP 0 to 70
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins24
Weight3.735305 g
Technical
High Level Output Current-400 µA
Logic FunctionAND, NAND, NOR, OR
Low Level Output Current8 mA
Max Input Voltage2 V
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Input Voltage800 mV
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits4
Number of Circuits1
Number of Elements1
Propagation Delay41 ns
Turn-On Delay Time62 ns
Dimensions
Height4.57 mm
Length31.75 mm
Width13.71 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS181N.

Texas Instruments
Datasheet19 pages12 years ago
Datasheet19 pages9 years ago
Datasheet19 pages13 years ago
Datasheet18 pages16 years ago
Newark
Datasheet19 pages14 years ago
Datasheet18 pages8 years ago
Datasheet18 pages10 years ago
iiiC
Datasheet19 pages12 years ago

Inventory History

3 month trend:
+0.21%

Alternate Parts

Price @ 1000
$ 3.16
$ 15.222
$ 15.222
Stock
106,511
46,024
46,024
Authorized Distributors
1
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
24
24
24
Logic Function
AND, NAND, NOR, OR
-
-
Direction
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
-
-
-
Frequency
-
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS181N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LS181N provided by its distributors.

Arithmetic Logic Units/Function Generators 24-PDIP 0 to 70
Arithmetic Logic Unit 4-Bit 24-Pin PDIP Tube
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
LS SERIES 4-BIT ARITHMETIC LOGIC UNIT PDIP24
IC, 4BIT ALU/FUNCT GENERATOR, 41NS DIP24
LOGIC, ARTHMTC UNIT/FUN GEN, 24DIP
French Electronic Distributor since 1988
IC 74LS181 4-Bit Arithmetic Logic Unit

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS181N .

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins24
Weight3.735305 g
Technical
High Level Output Current-400 µA
Logic FunctionAND, NAND, NOR, OR
Low Level Output Current8 mA
Max Input Voltage2 V
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Input Voltage800 mV
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits4
Number of Circuits1
Number of Elements1
Propagation Delay41 ns
Turn-On Delay Time62 ns
Dimensions
Height4.57 mm
Length31.75 mm
Width13.71 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS181N.

Texas Instruments
Datasheet19 pages12 years ago
Datasheet19 pages9 years ago
Datasheet19 pages13 years ago
Datasheet18 pages16 years ago
Newark
Datasheet19 pages14 years ago
Datasheet18 pages8 years ago
Datasheet18 pages10 years ago
iiiC
Datasheet19 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago