| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (7) - Datasheets (3) - Comments (View) - Related Parts (3)
|
Compare SuppliersTexas Instruments SN74LS166AN
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Avnet Express* | SN74LS166AN | Buy Now | 483 | |
| 2 | Farnell* | 1287536 | Buy Now | 216 | |
| 3 | Arrow* | SN74LS166AN | Buy Now | 25 | |
| 4 | Express Electronics | SN74LS166AN | 500 | ||
| 5 | Summit Electronics | SN74LS166AN | Buy Now | 28 | |
| 6 | Direct Components | SN74LS166AN | Buy Now | 26 | |
| 7 | Quest | SN74LS166AN | Buy Now | 6478 | $0.34 |
| 8 | Gerber | SN74LS166AN | Buy Now | 28 | |
| 9 | Sierra IC | SN74LS166AN | Buy Now | 340 | |
| 10 | Selectronics | C0181372 | 830 | ||
| 11 | Magnitude Elec. | SN74LS166AN | 156 | ||
| 12 | Electronic Expediters | SN74LS166AN | Send RFQ | 80 | |
| 13 | SMT Corp | SN74LS166AN | Send RFQ | 17 | |
| 14 | Solid Components | SN74LS166AN | 14 | ||
| 15 | JAD Technologies | SN74LS166AN | 1 |
CategoriesTexas Instruments SN74LS166AN
Technical SpecificationsTexas Instruments SN74LS166AN
Number of Circuits | 8 |
Number of Pins | 16 |
Operating Temperature | 70.0 °C (max) |
Supply Voltage (DC) | 4.75 V to 5.25 V |
Case / Package | DIP-16 |
Lead-Free Status | Lead Free |
Lifecycle Status | Active |
Mounting Type | Through Hole |
Packaging | Tube |
RoHS | Compliant |
DescriptionsTexas Instruments SN74LS166AN
Premier Farnell
shift register, soic16, 7v; logic ic function:shift register; logic ic family:ls; logic ic base number:741664; frequency:35mhz; max power dissipation ptot:100mw; max input current:100µa; voltage, supply min:4.75v; voltage, supply max:5.25v; case style:soic; operating temperature range:0°c to +70°c; base number:74; ic temperature range:commercial; max operating temperature:70°c; min temperature operating:0°c; no. of pins:16; supply voltage:7v; termination type:through hole
http://grh.premierfarnell.com/grh.aspx?mid=1001023&sku=SN74L...Texas Instruments
serial-out shift registers 16-pdip 0 to 70
Quest Components, Inc.
electronic component
http://www.questcomp.com/QuestDetails.aspx?pn=SN74LS166AN&pn...
