| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (7) - Datasheets (6) - Comments (View) - Related Parts (3)
|
Compare SuppliersTexas Instruments SN74LS164N
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Farnell* | 1178439 | Buy Now | 1286 | |
| 2 | Arrow* | SN74LS164N | 0 | ||
| 3 | Summit Electronics | SN74LS164N | Buy Now | 253 | |
| 4 | Direct Components | SN74LS164N | Buy Now | 1 | |
| 5 | Quest | SN74LS164N | Buy Now | 25 | $0.20 |
| 6 | Gerber | SN74LS164N | Buy Now | 300 | |
| 7 | Sierra IC | SN74LS164N | Buy Now | 5541 | |
| 8 | SMT Corp | SN74LS164N | Send RFQ | 705 | |
| 9 | EDX | SN74LS164N | 185 | ||
| 10 | Express Electronics | SN74LS164N | 15 | ||
| 11 | Electronic Expediters | SN74LS164N | Send RFQ | 10 | |
| 12 | GemTek | SN74LS164N | Send RFQ | 4 | |
| 13 | JAD Technologies | SN74LS164N | 2 | ||
| 14 | Solid Components | SN74LS164N | 1 |
CategoriesTexas Instruments SN74LS164N
Technical SpecificationsTexas Instruments SN74LS164N
Number of Pins | 14 |
Operating Temperature | 70.0 °C (max) |
Supply Voltage (DC) | 4.75 V to 5.25 V |
Case / Package | DIP-16 |
Lead-Free Status | Lead Free |
Lifecycle Status | Active |
Logic Type | TTL |
Mounting Type | Through Hole |
Packaging | Tube |
RoHS | Compliant |
DescriptionsTexas Instruments SN74LS164N
Premier Farnell
74ls, 74ls164, dip14, 7v; logic ic function:8bit serial-in/parallel-out shift register; logic ic family:ls; logic ic base number:74164; frequency:36mhz; power, ptot:10mw; max input current:100µa; voltage, supply min:4.75v; voltage, supply max:5.25v; case style:dip; operating temperature range:0°c to +70°c; base number:74; ic generic number:74ls164; logic function number:164; no. of pins:14; supply voltage:7v; temp, op. max:70°c; temp, op. min:0°c; temperature range, ic:commercial; termination type:through hole
http://grh.premierfarnell.com/grh.aspx?mid=1001023&sku=SN74L...Texas Instruments
serial-in shift registers 14-pdip 0 to 70
Quest Components, Inc.
electronic component
http://www.questcomp.com/QuestDetails.aspx?pn=SN74LS164N&pni...DatasheetsTexas Instruments SN74LS164N
- Texas Instruments SN74LS164N datasheet: pdf
(score:2) - Texas Instruments SN74LS164N datasheet: pdf
(score:1) - Texas Instruments SN74LS164N datasheet: pdf
(score:1) - Texas Instruments SN74LS164N datasheet: pdf
(score:1) - Texas Instruments SN74LS164N datasheet: pdf
(score:1) - Texas Instruments SN74LS164N datasheet: pdf
(score:1)
