| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (7) - Datasheets (7) - Comments (View) - Related Parts (3)
|
Compare SuppliersTexas Instruments SN74LS151N
| Supplier | Part Number | Purchase | In Stock | 1: | 24: | 25: | 49: | 50: | 99: | 100: | 199: | 200: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Farnell* | 1607697 | Buy Now | 294 | |||||||||
| 2 | Onlinecomponents.com* | SN74LS151N | Buy Now | 5 | $1.18 | $1.18 | $1.06 | $1.06 | $1.02 | $1.02 | $0.91 | $0.91 | $0.77 |
| 3 | Master Distributors* | SN74LS151N | Buy Now | 4 | $1.18 | $1.18 | $1.06 | $1.06 | $1.02 | $1.02 | $0.91 | $0.91 | |
| 4 | Arrow* | SN74LS151N | Buy Now | 369 | |||||||||
| 5 | Express Electronics | SN74LS151N | 288 | ||||||||||
| 6 | Summit Electronics | SN74LS151N | Buy Now | 490 | |||||||||
| 7 | Direct Components | SN74LS151N | Buy Now | 1 | |||||||||
| 8 | Quest | SN74LS151N | Buy Now | 1639 | $0.27 | $0.27 | $0.27 | $0.27 | $0.27 | $0.27 | $0.27 | $0.27 | $0.27 |
| 9 | Sierra IC | SN74LS151N | Buy Now | 3889 | $1.28 | $1.28 | $1.28 | $1.28 | $1.28 | $1.28 | $1.28 | $1.28 | $1.28 |
| 10 | SMT Corp | SN74LS151N | Send RFQ | 1307 | |||||||||
| 11 | Electronic Expediters | SN74LS151N | Send RFQ | 10 |
CategoriesTexas Instruments SN74LS151N
Technical SpecificationsTexas Instruments SN74LS151N
Number of Circuits | 1 |
Number of Pins | 16 |
Quiescent Current | 6.00 mA |
Operating Temperature | 70.0 °C (max) |
Supply Voltage (DC) | 4.75 V to 5.25 V |
Case / Package | DIP-16 |
Lead-Free Status | Lead Free |
Lifecycle Status | Active |
Logic Type | TTL |
Mounting Type | Through Hole |
Packaging | Tube |
Polarity | Non-Inverting, Inverting |
RoHS | Compliant |
DescriptionsTexas Instruments SN74LS151N
Premier Farnell
ic, logic, 74ls, multiplexer; logic ic function:8-to-1 line data selector/multiplexer; logic ic family:ls; logic ic base number:74151; no. of outputs:2; max output current:8ma; voltage, supply min:4.75v; voltage, supply max:5.25v; case style:dip; operating temperature range:0°c to +70°c; no. of pins:16; termination type:through hole
http://grh.premierfarnell.com/grh.aspx?mid=1001023&sku=SN74L...Texas Instruments
8-line to 1-line data selectors/multiplexers 16-pdip 0 to 70
Onlinecomponents.com
multiplexer 1-element bipolar 8-in 16-pin pdip tube
http://www.onlinecomponents.com/buy/TEXAS-INSTRUMENT/SN74LS1...Quest Components, Inc.
electronic component
http://www.questcomp.com/QuestDetails.aspx?pn=SN74LS151N&pni...DatasheetsTexas Instruments SN74LS151N
- Texas Instruments SN74LS151N datasheet: pdf
(score:2) - Texas Instruments SN74LS151N datasheet: pdf
(score:1) - Texas Instruments SN74LS151N datasheet: pdf
(score:1) - Texas Instruments SN74LS151N datasheet: pdf
(score:1) - Texas Instruments SN74LS151N datasheet: pdf
(score:1) - Texas Instruments SN74LS151N datasheet: pdf
(score:1) - Texas Instruments SN74LS151N datasheet: pdf
(score:1)

