Texas Instruments SN74AHC1G08DBVR

1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SOT-23 -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Weight15.790684 mg
Technical
Ambient Temperature Range High125 °C
High Level Output Current-8 mA
Logic FunctionAND
Low Level Output Current8 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current8 mA
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Nominal Supply Current1 µA
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current8 mA
PackagingCut Tape
Propagation Delay5.8 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputNo
TerminationSMD/SMT
Turn-On Delay Time9 ns
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G08DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Datasheet15 pages12 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet16 pages11 years ago
Datasheet12 pages16 years ago
Newark
Datasheet13 pages13 years ago
Datasheet12 pages14 years ago
Datasheet12 pages15 years ago
Datasheet16 pages9 years ago
Datasheet10 pages18 years ago
element14 APAC
Datasheet23 pages8 years ago
Datasheet23 pages8 years ago
Datasheet16 pages10 years ago
Datasheet16 pages10 years ago
Farnell
Datasheet16 pages10 years ago
Datasheet16 pages9 years ago
Datasheet27 pages15 years ago
Upverter
Datasheet23 pages8 years ago
Sierra IC
Datasheet7 pages20 years ago
LCSC
Datasheet25 pages2 years ago
SHENGYU ELECTRONICS
Datasheet25 pages3 years ago
TME
Datasheet21 pages8 years ago
iiiC
Datasheet15 pages11 years ago
Jameco
Datasheet11 pages17 years ago

Inventory History

3 month trend:
-53.08%

Alternate Parts

Price @ 1000
$ 0.051
$ 0.072
$ 0.072
Stock
7,138,973
3,973,920
3,973,920
Authorized Distributors
5
11
11
Case/Package
SOT-23
SOT-25
SOT-25
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
5.8 ns
7.9 ns
7.9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments SN74AHC1G08DBVR provided by its distributors.

1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SOT-23 -55 to 125
AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R / IC GATE AND 1CH 2-INP SOT-23-5
AND 74AHC1G08 EAR99 74AHC logic gate circuit 7.9ns @ 5V 50pF 1.45mm 8mA 8mA 1.5V-3.85V
Integrated Circuit Mos 74AHC1G08/SO/SN74AHC1G08DBVR TEXAS INSTRUMENT AHC SOT23-5
SINGLE AND GATE, 2I/P, SOT-23-5, FULL REEL
IC, AND GATE, SINGLE, 5SOT23; Famille Logique/ Numéro de base: 74AHC1G08; Type de logique: AND; Courant, sortie: 8mA; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 5.5V; Type de boîtier CI l
Ic, And Gate, Single, 5Sot23; Logic Family/Base Number:74Ahc1G08; Logic Type:And; Output Current:8Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:Sot-23; No. Of Pins:5Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC1G08DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74AHC1G 08 DBVR
  • SN74AHC1G08DBVR .
  • SN74AHC1G08DBVR.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Weight15.790684 mg
Technical
Ambient Temperature Range High125 °C
High Level Output Current-8 mA
Logic FunctionAND
Low Level Output Current8 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current8 mA
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Nominal Supply Current1 µA
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current8 mA
PackagingCut Tape
Propagation Delay5.8 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputNo
TerminationSMD/SMT
Turn-On Delay Time9 ns
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G08DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Datasheet15 pages12 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet16 pages11 years ago
Datasheet12 pages16 years ago
Newark
Datasheet13 pages13 years ago
Datasheet12 pages14 years ago
Datasheet12 pages15 years ago
Datasheet16 pages9 years ago
Datasheet10 pages18 years ago
element14 APAC
Datasheet23 pages8 years ago
Datasheet23 pages8 years ago
Datasheet16 pages10 years ago
Datasheet16 pages10 years ago
Farnell
Datasheet16 pages10 years ago
Datasheet16 pages9 years ago
Datasheet27 pages15 years ago
Upverter
Datasheet23 pages8 years ago
Sierra IC
Datasheet7 pages20 years ago
LCSC
Datasheet25 pages2 years ago
SHENGYU ELECTRONICS
Datasheet25 pages3 years ago
TME
Datasheet21 pages8 years ago
iiiC
Datasheet15 pages11 years ago
Jameco
Datasheet11 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago