| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (3) - Datasheets (6) - Comments (View) - Related Parts (3)
|
Compare SuppliersTexas Instruments SN74AC04N
| Supplier | Part Number | Purchase | In Stock | |
|---|---|---|---|---|
| 1 | Avnet Express* | SN74AC04N | Buy Now | 4500 |
| 2 | Farnell* | 1739963 | Buy Now | 191 |
| 3 | Arrow* | SN74AC04N | 0 | |
| 4 | Summit Electronics | SN74AC04N | Buy Now | 417 |
| 5 | Sierra IC | SN74AC04N | Buy Now | 6 |
CategoriesTexas Instruments SN74AC04N
Technical SpecificationsTexas Instruments SN74AC04N
Number of Circuits | 6 |
Number of Gates | 6 |
Number of Pins | 14 |
Size-Height | 5.08 mm |
Size-Length | 19.9 mm |
Size-Width | 7.62 mm |
Operating Temperature | 85.0 °C (max) |
Quiescent Current | 2.00 µA (max) |
Supply Voltage (DC) | 2.00 V to 6.00 V |
Case / Package | DIP-14 |
Lead-Free Status | Lead Free |
Lifecycle Status | Active |
Mounting Type | Through Hole |
Packaging | Tube |
RoHS | Compliant |
DescriptionsTexas Instruments SN74AC04N
Premier Farnell
logic, hex inverter, 14dip; no. of pins:14; operating temperature range:-40°c to +85°c; case style:pdip; logic ic base number:7404; logic ic family:ac; logic ic function:hex inverter; max output current:24ma; max supply voltage:6v; min supply voltage:2v; termination type:through hole
http://grh.premierfarnell.com/grh.aspx?mid=1001023&sku=SN74A...Texas Instruments
hex inverters 14-pdip -40 to 85
DatasheetsTexas Instruments SN74AC04N
- Texas Instruments SN74AC04N datasheet: pdf
(score:2) - Texas Instruments SN74AC04N datasheet: pdf
(score:1) - Texas Instruments SN74AC04N datasheet: pdf
(score:1) - Texas Instruments SN74AC04N datasheet: pdf
(score:1) - Texas Instruments SN74AC04N datasheet: pdf
(score:1) - Texas Instruments SN74AC04N datasheet: pdf
(score:1)


