| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (3) - Datasheets (5) - Comments (View) - Related Parts (3)
|
Compare SuppliersTexas Instruments SN65220DBVR
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 250: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 75C7863 | 0 | $1.08 | $0.90 | $0.67 | $0.50 | $0.42 | $0.40 | |
| 2 | Farnell* | 1470328 | 0 | |||||||
| 3 | Summit Electronics | SN65220DBVR | Buy Now | 6075 | ||||||
| 4 | Sierra IC | SN65220DBVR | Buy Now | 818 |
CategoriesTexas Instruments SN65220DBVR
Technical SpecificationsTexas Instruments SN65220DBVR
Number of Channels | 2 |
Number of Pins | 6 |
Capacitance | 35.0 pF |
Operating Temperature | 85.0 °C (max) |
Lead-Free Status | Lead Free |
Lifecycle Status | Active |
Mounting Type | Surface Mount |
Packaging | Tape & Reel (TR) |
RoHS | Compliant |
DescriptionsTexas Instruments SN65220DBVR
Newark
tvs diode; reverse stand-off voltage, vrwm:6v; termination type:smd; operating temperature range:-40°c to +85°c; package/case:6-sot-23; no. of pins:6; breakdown voltage, vbr:7v; capacitance, cd:35pf ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=75C78...Premier Farnell
diode, tvs; diode type:tvs; voltage, stand-off:6v; voltage, vbr:7v; power, peak pulse:60w; typ capacitance cd @ vr:35pf; termination type:smd; case style:sot-23; no. of pins:6; voltage, breakdown min:7v
http://grh.premierfarnell.com/grh.aspx?mid=1001023&sku=SN652...Texas Instruments
single universal serial bus port transient suppressor 6-sot-23 -40 to 85




