Parts Categories Blog Tools
Sign in

United Chemi-Con SMH25VN273M30X50T2

datasheet: pdf  - Share
$17.78 from 1 supplier

Compare SuppliersUnited Chemi-Con SMH25VN273M30X50T2

  Supplier Part Number Purchase In Stock 1: 10: 50: 100: 250:
1

Onlinecomponents.com*

SMH25VN273M30X50T2

0 $32.64 $24.47 $16.32 $8.16 $7.33
*authorized

CategoriesUnited Chemi-Con SMH25VN273M30X50T2

Technical SpecificationsUnited Chemi-Con SMH25VN273M30X50T2

Capacitance

27.0 mF

Size-Diameter

30.0 mm

Size-Height

50.0 mm

Voltage Rating (DC)

25.0 V

Operating Temperature

85.0 °C (max)

Lead-Free Status

Contains Lead

Mounting Type

Through Hole

Packaging

Tray

RoHS

Non-Compliant

DatasheetsUnited Chemi-Con SMH25VN273M30X50T2

ReviewsUnited Chemi-Con SMH25VN273M30X50T2

Related PartsUnited Chemi-Con SMH25VN273M30X50T2

KMH25VN333M35X50T2 KMH25VN183M25X50T2 SMH25VN393M35X50T2