Parts Categories Blog Tools
Sign in
$38.71 from 2 suppliers
ScotchCode Write On Wire Marker Dispenser; Marker Type:Write On Self Laminating; Body Material:Transparent Vinyl Film w/acrylic adhesive; Marker Color:White; For Use With:Wire & Cable; Accessory Type:Write On Wire Marker Dispenser ;RoHS Compliant: Yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=87F73...

Compare Suppliers3M SLW

  Supplier Part Number Purchase In Stock 1: 10: 25: 50:
1

Newark*

87F737

Buy Now 26 $40.78 $38.78 $37.01 $36.12
2

element14*

87F737

Buy Now 26 $40.78 $38.78 $38.78 $38.78
*authorized

Categories3M SLW

Technical Specifications3M SLW

RoHS

Compliant

Descriptions3M SLW

Newark

scotchcode write on wire marker dispenser; marker type:write on self laminating; body material:transparent vinyl film w/acrylic adhesive; marker color:white; for use with:wire & cable; accessory type:write on wire marker dispenser ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=87F73...

element14

scotchcode write on wire marker dispenser; marker type:self laminating; body material:transparent vinyl film w/acrylic adhesive; legend:blank; marker color:white; for use with:wire & cable ;rohs compliant: yes

http://us.element-14.com/jsp/search/productdetail.jsp?SKU=87...

Datasheets3M SLW

Images3M SLW

Reviews3M SLW

Related Parts3M SLW

SPB-02 SPB-03
SDR-2