Yageo SK025M0100BZF-0611

Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 µF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current160 mA
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Dimensions
Diameter6.3 mm
Height11 mm
Lead Diameter500 µm
Lead Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for Yageo SK025M0100BZF-0611.

Burklin Elektronik
Datasheet5 pages12 years ago
Future Electronics
Datasheet3 pages16 years ago

Inventory History

3 month trend:
-0.39%

Alternate Parts

Price @ 1000
$ 0.019
$ 0.113
$ 0.085
$ 0.085
$ 0.038
$ 0.178
$ 0.131
$ 0.09
$ 0.059
$ 0.068
$ 0.113
Stock
1,486
647,601
496,250
183,193
195,706
147,711
1,207,614
117,110
113,137
61,893
11,765
Authorized Distributors
1
9
11
9
11
4
8
8
6
9
7
Capacitance
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Through Hole
PCB, Through Hole
Through Hole
Through Hole
Through Hole
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Voltage Rating (DC)
-
25 V
25 V
25 V
25 V
25 V
25 V
25 V
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
870 mΩ
870 mΩ
-
220 mΩ
-
-
130 mΩ
2.785 Ω
-
Life (Hours)
2000 hours
5000 hours
5000 hours
5000 hours
2000 hours
5000 hours
2000 hours
2000 hours
2000 hours
5000 hours
2000 hours
Ripple Current
160 mA
175 mA
340 mA
340 mA
145 mA
340 mA
405 mA
405 mA
287 mA
125.8 mA
405 mA
Height - Seated (Max)
-
12.4968 mm
10.9982 mm
12.4968 mm
12.4968 mm
10.9982 mm
10.9982 mm
12.4968 mm
12.4968 mm
12.4968 mm
12.4968 mm

Engineering Resources

View Evaluation kits and Reference designs for Yageo SK025M0100BZF-0611.

Related Parts

Descriptions

Descriptions of Yageo SK025M0100BZF-0611 provided by its distributors.

Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Cap Aluminum Lytic 100uF 25V 20%( 6.3 X 11mm) Radial 2.5mm 160mA 2000h 85C Bulk
SK Series 100 uF 25 V 20 % Radial Through Hole Aluminum Electrolytic Capacitor
Electrolytic capacitor, 100 µF, 25 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6 mm

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SK025M0100BZF0611

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 µF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current160 mA
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Dimensions
Diameter6.3 mm
Height11 mm
Lead Diameter500 µm
Lead Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for Yageo SK025M0100BZF-0611.

Burklin Elektronik
Datasheet5 pages12 years ago
Future Electronics
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago