| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (3) - Datasheets (3) - Images (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersBud Industries SFA-1833
| Supplier | Part Number | Purchase | In Stock | 1: | 6: | 24: | 25: | 50: | 99: | 100: | 249: | 250: | 499: | 500: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 91F267 | Buy Now | 75 | $17.80 | $14.87 | $14.87 | $13.35 | $11.93 | $11.93 | $11.13 | $11.13 | $11.13 | $11.13 | $11.13 |
| 2 | element14* | 91F267 | Buy Now | 75 | $17.80 | $14.87 | $14.87 | $14.87 | $14.87 | $14.87 | $14.87 | $14.87 | $14.87 | $14.87 | $14.87 |
| 3 | RS Electronics* | SFA-1833 | Buy Now | 42 | $17.80 | $17.80 | $17.80 | $17.80 | $17.80 | $17.80 | $17.80 | $17.80 | $17.80 | $17.80 | $17.80 |
| 4 | Master Distributors* | SFA-1833 | Buy Now | 45 | $16.02 | $16.02 | $16.02 | $14.79 | $14.79 | $13.73 | $13.73 | $12.82 | $12.82 | ||
| 5 | Onlinecomponents.com* | SFA-1833 | Buy Now | 11 | $16.02 | $16.02 | $16.02 | $14.78 | $14.78 | $14.78 | $13.73 | $13.73 | $12.81 | $12.81 | $12.02 |
| 6 | Gerber | SFA-1833 | Buy Now | 5 | $17.80 | $17.80 | $17.80 | $17.80 | $17.80 | $17.80 | $17.80 | $17.80 | $17.80 | $17.80 | $17.80 |
CategoriesBud Industries SFA-1833
Technical SpecificationsBud Industries SFA-1833
Size-Height | 133 mm |
Size-Thickness | 3.05 mm |
Size-Width | 483 mm |
Weight | 508 g |
Housing Color | Natural |
Material | Aluminum |
RoHS | Compliant |
DescriptionsBud Industries SFA-1833
element14
cabinet rack front panel; external height:5.25"; external width:19"; body color:natural; body material:aluminum alloy; external depth:0.125"; panel depth:0.125"; panel height:5.25"; panel width:19.00"; panel thickness max:0.12" ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=91...Newark
cabinet rack front panel; external height:5.25"; external width:19"; enclosure color:natural; enclosure material:aluminum alloy; external depth:0.125"; panel depth:0.125"; panel height:5.25"; panel width:19.00" ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=91F26...DatasheetsBud Industries SFA-1833
- Bud Industries SFA-1833 datasheet: pdf
(score:3) - Bud Industries SFA-1833 datasheet: pdf
(score:1) - Bud Industries SFA-1833 datasheet: pdf
(score:1)


